Murata ManufacturingLQW15AN10NG00DMontaggio superficie induttore
Inductor RF Chip Unshielded Wirewound 0.01uH 2% 100MHz 25Q-Factor Non Magnetic 0.5A 0.17Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.01u | |
| 2% | |
| 100M | |
| 0.5 | |
| 0.17 | |
| 25 | |
| 250M | |
| 5500M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.7 | |
| 0.6 |
Make any circuit look clean and compact using this rf chip LQW15AN10NG00D surface mount inductor from Murata. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 1.1 mm long, 0.6 mm tall and 0.7 mm deep. This SMD inductor has a maximum DC current of 500m A with a maximum resistance of 170m Ohm. This device utilizes wirewound technology. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 5.5G Hz. It has an inductance of 10n H. It has a tolerance of 2%.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

