Littelfuse DIP switch
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Pole Throw Configuration | Actuator Style | Switch Configuration | Number of Positions | Maximum Current Rating - (A) | Maximum AC Voltage Rating - (V) | Maximum DC Voltage Rating - (V) | Maximum Power Rating - (VA) | Electrical Life - (Cycles) | Mechanical Life - (Cycles) | Mounting | Termination Style | Terminal Pitch - (mm) | Body Orientation | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Contact Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SDA01H1SBD
Switch DIP OFF ON SPST 1 Raised Slide 0.1A 24VDC Gull Wing 1000Cycles SMD Tube
|
Scorte
1.450
Da $0.9143 a $1.6107
Per unità
|
Littelfuse | Interruttore DIP | Low Profile DIP Switch | SPST | Raised Slide | OFF ON | 1 | 1000 | 1000 | Surface Mount | Gull Wing | Straight | Tube | 100 | 50 | Beryllium Copper Alloy | No | No | No | No | No | EAR99 | No | |||||||||||
SDA02H0B
Switch DIP OFF ON SPST 2 Flush Slide 0.1A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
|
Scorte
37
$0.6451
Per unità
|
Littelfuse | Interruttore DIP | Low Profile DIP Switch | SPST | Flush Slide | OFF ON | 2 | 1000 | 1000 | Through Hole | PC Pins | 2.54 | Straight | Tube | 100 | 50 | Beryllium Copper Alloy | No | No | No | No | No | EAR99 | No | ||||||||||
SDA04H1SBD
Switch DIP OFF ON SPST 4 Raised Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
|
Scorte
8.031
Da $1.446 a $1.448
Per unità
|
Littelfuse | Interruttore DIP | Low Profile DIP Switch | SPST | Raised Slide | OFF ON | 4 | 1000 | 1000 | Surface Mount | Gull Wing | 2.54 | Straight | Tube | 100 | 50 | Beryllium Copper Alloy | No | Unknown | No | No | No | No | EAR99 | Yes | No | ||||||||
SDA12H0BD
Switch DIP OFF ON SPST 12 Flush Slide 0.1A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
|
Scorte
54
$0.8793
Per unità
|
Littelfuse | Interruttore DIP | Low Profile DIP Switch | SPST | Flush Slide | OFF ON | 12 | 1000 | 1000 | Through Hole | PC Pins | 2.54 | Straight | Tube | 100 | 50 | Beryllium Copper Alloy | No | No | No | No | No | EAR99 | No | ||||||||||
SDA03H1BD
Switch DIP OFF ON SPST 3 Raised Slide 0.1A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
|
Scorte
6
$0.6766
Per unità
|
Littelfuse | Interruttore DIP | Low Profile DIP Switch | SPST | Raised Slide | OFF ON | 3 | 1000 | 1000 | Through Hole | PC Pins | 2.54 | Straight | Tube | 100 | 50 | Beryllium Copper Alloy | No | No | No | No | No | EAR99 | No | ||||||||||
CD08RM0AB
Switch DIP N.O./N.C. SP8T 8 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 12000Cycles 2.54mm Thru-Hole Tube
|
Scorte
840
$7.258
Per unità
|
Littelfuse | Interruttore DIP | DIP Coded Rotary Switch | SP8T | Flush Screwdriver | N.O./N.C. | 8 | 12000 | 12000 | Through Hole | PC Pins | 2.54 | Right Angle | Tube | 100 | 50 | Copper Alloy | No | No | No | No | No | EAR99 | No | ||||||||||
TDA10H0SB1
Switch DIP OFF ON SPST 10 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
|
Scorte
2.576
Da $4.04 a $5.022
Per unità
|
Littelfuse | Interruttore DIP | Ultra-Miniature DIP Switch | SPST | Recessed Slide | OFF ON | 10 | 1000 | 1000 | Surface Mount | Gull Wing | 1.27 | Straight | Tube | 100 | 100 | Copper Alloy | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
SDA05H0SBR
Switch DIP OFF ON SPST 5 Flush Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R
|
Scorte
4
$1.1039
Per unità
|
Littelfuse | Interruttore DIP | Low Profile DIP Switch | SPST | Flush Slide | OFF ON | 5 | 1000 | 1000 | Surface Mount | Gull Wing | 2.54 | Straight | Tape and Reel | 100 | 50 | Beryllium Copper Alloy | No | No | No | No | No | EAR99 | No | ||||||||||
CRD16CM0CB
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 30000Cycles 2.54mm Thru-Hole Tube
|
Scorte
309
Da $5.855 a $8.815
Per unità
|
Littelfuse | Interruttore DIP | DIP Coded Rotary Switch | SP16T | Flush Screwdriver | N.O./N.C. | 16 | 20000 | 30000 | Through Hole | PC Pins | 2.54 | Straight | Tube | 1000 | 100 | Beryllium Copper Alloy | No | No | No | No | No | EAR99 | No | ||||||||||
TDA06H0SB1R
Switch DIP OFF ON SPST 6 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R
|
Scorte
24.239
Da $1.978 a $2.391
Per unità
|
Littelfuse | Interruttore DIP | Ultra-Miniature DIP Switch | SPST | Recessed Slide | OFF ON | 6 | 1000 | 1000 | Surface Mount | Gull Wing | 1.27 | Straight | Tape and Reel | 100 | 100 | Copper Alloy | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
BD01
Switch DIP OFF ON SPST 1 Extended Slide 0.1A 25VDC PC Pins 10000Cycles 7.55mm Thru-Hole Tube
|
Scorte
10.701
Da $0.6825 a $0.6964
Per unità
|
Littelfuse | Interruttore DIP | DIP Switch | SPST | Extended Slide | OFF ON | 1 | 10000 | 10000 | Through Hole | PC Pins | 7.55 | Straight | Tube | 1000 | <50 | Gold/Nickel/Phosphor Bronze | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
SD04H1SB
Switch DIP OFF ON SPST 4 Raised Slide 0.1A 25VDC Gull Wing 2000Cycles 2.54mm SMD Tube
|
Scorte
110
Da $0.7275 a $0.8404
Per unità
|
Littelfuse | Interruttore DIP | Low Profile DIP Switch | SPST | Raised Slide | OFF ON | 4 | 2000/Switch | 2000 | Surface Mount | Gull Wing | 2.54 | Straight | Tube | 1000 | <50 | Beryllium Copper Alloy | No | No | No | No | No | EAR99 | Yes | No | |||||||||
SDA08H1BD
Switch DIP OFF ON SPST 8 Raised Slide 0.1A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
|
Scorte
1.853
Da $0.1694 a $0.1695
Per unità
|
Littelfuse | Interruttore DIP | Low Profile DIP Switch | SPST | Raised Slide | OFF ON | 8 | 1000 | 1000 | Through Hole | PC Pins | 2.54 | Straight | Tube | 100 | 50 | Beryllium Copper Alloy | No | No | No | No | No | EAR99 | No | ||||||||||
CD16CM0SB
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 20VAC 20VDC 0.4VA Gull Wing 20000Cycles 2.54mm SMD Tube
|
Scorte
178
$3.291
Per unità
|
Littelfuse | Interruttore DIP | DIP Coded Rotary Switch | SP16T | Flush Screwdriver | N.O./N.C. | 16 | 20000 | 20000 | Surface Mount | Gull Wing | 2.54 | Straight | Tube | 100 | 50 | Copper Alloy | No | No | No | No | No | EAR99 | No | ||||||||||
SDA02H0BD
Switch DIP OFF ON SPST 2 Flush Slide 0.1A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
|
Scorte
3
$1.2106
Per unità
|
Littelfuse | Interruttore DIP | Low Profile DIP Switch | SPST | Flush Slide | OFF ON | 2 | 1000 | 1000 | Through Hole | PC Pins | 2.54 | Straight | Tube | 100 | 50 | Beryllium Copper Alloy | No | No | No | No | No | EAR99 | No | ||||||||||
TDD01H0SB1R
Switch DIP OFF ON SPDT 1 Flush Slide 0.025A 24VDC Gull Wing 200Cycles SMD T/R
|
Scorte
4.174
Da $1.0398 a $1.0659
Per unità
|
Littelfuse | Interruttore DIP | Jumper Switch | SPDT | Flush Slide | OFF ON | 1 | 200 | 200 | Surface Mount | Gull Wing | Straight | Tape and Reel | 100 | 100 | Copper Alloy | No | No | No | No | No | EAR99 | No | |||||||||||
BPA04SBR
Switch DIP OFF ON SPST 4 Piano 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R
|
Scorte
3.000
Da $1.4296 a $1.5106
Per unità
|
Littelfuse | Interruttore DIP | Side Actuated DIP Switch | SPST | Piano | OFF ON | 4 | 1000 | 1000 | Surface Mount | Gull Wing | 2.54 | Right Angle | Tape and Reel | 100 | 50 | Beryllium Copper Alloy | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
RTE1600G44
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 30VDC Gull Wing 20000Cycles SMD T/R
|
Scorte
4.243
Da $1.875 a $2.066
Per unità
|
Littelfuse | Interruttore DIP | Low Profile Rotary DIP Switch | SP16T | Flush Screwdriver | N.O./N.C. | 16 | 20000 | Surface Mount | Gull Wing | Straight | Tape and Reel | 10000 | 100 | Bronze | No | No | No | No | No | EAR99 | No | ||||||||||||
SDA04H0SBR
Switch DIP OFF ON SPST 4 Flush Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R
|
Scorte
180
Da $1.256 a $1.783
Per unità
|
Littelfuse | Interruttore DIP | Low Profile DIP Switch | SPST | Flush Slide | OFF ON | 4 | 1000 | 1000 | Surface Mount | Gull Wing | 2.54 | Straight | Tape and Reel | 100 | 50 | Beryllium Copper Alloy | No | No | No | No | No | EAR99 | No | ||||||||||
TDA10H0SB1R
Switch DIP OFF ON SPST 10 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R
|
Scorte
2.000
$2.743
Per unità
|
Littelfuse | Interruttore DIP | Ultra-Miniature DIP Switch | SPST | Recessed Slide | OFF ON | 10 | 1000 | 1000 | Surface Mount | Gull Wing | 1.27 | Straight | Tape and Reel | 100 | 100 | Copper Alloy | No | No | No | No | No | EAR99 | No | ||||||||||
SPA02B
Switch DIP OFF ON SPST 2 Recessed Slide 0.01A 20VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
|
Scorte
1.825
Da $1.50 a $1.836
Per unità
|
Littelfuse | Interruttore DIP | Single In Line Package Switch | SPST | Recessed Slide | OFF ON | 2 | 1000 | 1000 | Through Hole | PC Pins | 2.54 | Straight | Tube | 100 | 50 | Beryllium Copper Alloy | No | No | No | No | No | EAR99 | No | ||||||||||
SD02H0SBR
Switch DIP OFF ON SPST 2 Flush Slide 0.1A 25VDC Gull Wing 2000Cycles 2.54mm SMD T/R
|
Scorte
3.000
Da $1.45 a $1.963
Per unità
|
Littelfuse | Interruttore DIP | Low Profile DIP Switch | SPST | Flush Slide | OFF ON | 2 | 2000/Switch | 2000 | Surface Mount | Gull Wing | 2.54 | Straight | Tape and Reel | 1000 | <50 | Beryllium Copper Alloy | No | No | No | No | No | EAR99 | No | ||||||||||
SD04H1SBR
Switch DIP OFF ON SPST 4 Raised Slide 0.1A 25VDC Gull Wing 2000Cycles 2.54mm SMD T/R
|
Scorte
3.000
Da $1.779 a $1.905
Per unità
|
Littelfuse | Interruttore DIP | Low Profile DIP Switch | SPST | Raised Slide | OFF ON | 4 | 2000/Switch | 2000 | Surface Mount | Gull Wing | 2.54 | Straight | Tape and Reel | 1000 | <50 | Beryllium Copper Alloy | No | No | No | No | No | EAR99 | No | ||||||||||
SD07H0B
Switch DIP OFF ON SPST 7 Flush Slide 0.1A 25VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
|
Scorte
13
$1.583
Per unità
|
Littelfuse | Interruttore DIP | Low Profile DIP Switch | SPST | Flush Slide | OFF ON | 7 | 2000/Switch | 2000 | Through Hole | PC Pins | 2.54 | Straight | Tube | 1000 | <50 | Beryllium Copper Alloy | No | No | No | No | No | EAR99 | No | ||||||||||
SDA02H0SBD
Switch DIP OFF ON SPST 2 Flush Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
|
Scorte
413
$0.7963
Per unità
|
Littelfuse | Interruttore DIP | Low Profile DIP Switch | SPST | Flush Slide | OFF ON | 2 | 1000 | 1000 | Surface Mount | Gull Wing | 2.54 | Straight | Tube | 100 | 50 | Beryllium Copper Alloy | No | No | No | No | No | EAR99 | No |