Littelfuse Interruptores DIP
397 Littelfuse Conmutador DIP
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Pole Throw Configuration | Actuator Style | Switch Configuration | Number of Positions | Maximum Current Rating - (A) | Maximum AC Voltage Rating - (V) | Maximum DC Voltage Rating - (V) | Maximum Power Rating - (VA) | Electrical Life - (Cycles) | Mechanical Life - (Cycles) | Mounting | Termination Style | Terminal Pitch - (mm) | Body Orientation | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Contact Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BD02AV
Switch DIP OFF ON SPST 2 Extended Slide 0.1A 25VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
|
Existencias
1,518
$1.655
Por unidad
|
Littelfuse | Conmutador DIP | DIP Switch | SPST | Extended Slide | OFF ON | 2 | 10000 | 10000 | Through Hole | PC Pins | 2.54 | Right Angle | Tube | 1000 | <50 | Gold/Nickel/Phosphor Bronze | No | No | No | No | No | EAR99 | No | ||||||||||
SDA05H1SBD
Switch DIP OFF ON SPST 5 Raised Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
|
Existencias
738
$1.374
Por unidad
|
Littelfuse | Conmutador DIP | Low Profile DIP Switch | SPST | Raised Slide | OFF ON | 5 | 1000 | 1000 | Surface Mount | Gull Wing | 2.54 | Straight | Tube | 100 | 50 | Beryllium Copper Alloy | No | No | No | No | No | EAR99 | No | ||||||||||
SDA03H1SBD
Switch DIP OFF ON SPST 3 Raised Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
|
Existencias
113
Desde $1.0555 hasta $1.0944
Por unidad
|
Littelfuse | Conmutador DIP | Low Profile DIP Switch | SPST | Raised Slide | OFF ON | 3 | 1000 | 1000 | Surface Mount | Gull Wing | 2.54 | Straight | Tube | 100 | 50 | Beryllium Copper Alloy | No | No | No | No | No | EAR99 | No | ||||||||||
CD10RM0AB
Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 20000Cycles 2.54mm Thru-Hole Tube
|
Existencias
3,028
$6.083
Por unidad
|
Littelfuse | Conmutador DIP | DIP Coded Rotary Switch | SP10T | Flush Screwdriver | N.O./N.C. | 10 | 20000 | 20000 | Through Hole | PC Pins | 2.54 | Right Angle | Tube | 100 | 50 | Copper Alloy | No | No | No | No | No | EAR99 | No | ||||||||||
SDA02H1BD
Switch DIP OFF ON SPST 2 Raised Slide 0.1A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
|
Existencias
390
$0.1167
Por unidad
|
Littelfuse | Conmutador DIP | Low Profile DIP Switch | SPST | Raised Slide | OFF ON | 2 | 1000 | 1000 | Through Hole | PC Pins | 2.54 | Straight | Tube | 100 | 50 | Beryllium Copper Alloy | No | No | No | No | No | EAR99 | No | ||||||||||
RTF16R3A
Switch DIP N.O./N.C. SP16T 16 Slotted Shaft 0.1A 5VDC Gull Wing 10000Cycles 1.27mm SMD Tube
|
Existencias
2
$0.8425
Por unidad
|
Littelfuse | Conmutador DIP | Low Profile Rotary DIP Switch | SP16T | Slotted Shaft | N.O./N.C. | 16 | 10000 | 10000 | Surface Mount | Gull Wing | 1.27 | Right Angle | Tube | 100 | 100 | Phosphor Bronze | No | No | No | No | EAR99 | No | |||||||||||
SD08H0SB
Switch DIP OFF ON SPST 8 Flush Slide 0.1A 25VDC Gull Wing 2000Cycles 2.54mm SMD Tube
|
Existencias
57,020
$2.123
Por unidad
|
Littelfuse | Conmutador DIP | Low Profile DIP Switch | SPST | Flush Slide | OFF ON | 8 | 2000/Switch | 2000 | Surface Mount | Gull Wing | 2.54 | Straight | Tube | 1000 | <50 | Beryllium Copper Alloy | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
BD03
Switch DIP OFF ON SPST 3 Extended Slide 0.1A 25VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
|
Existencias
527
Desde $1.0188 hasta $1.056
Por unidad
|
Littelfuse | Conmutador DIP | DIP Switch | SPST | Extended Slide | OFF ON | 3 | 10000 | 10000 | Through Hole | PC Pins | 2.54 | Straight | Tube | 1000 | <50 | Gold/Nickel/Phosphor Bronze | No | No | No | No | No | EAR99 | No | ||||||||||
BD06
Switch DIP OFF ON SPST 6 Extended Slide 0.1A 25VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
|
Existencias
1,081
$0.9858
Por unidad
|
Littelfuse | Conmutador DIP | DIP Switch | SPST | Extended Slide | OFF ON | 6 | 10000 | 10000 | Through Hole | PC Pins | 2.54 | Straight | Tube | 1000 | <50 | Gold/Nickel/Phosphor Bronze | No | No | No | No | No | EAR99 | No | ||||||||||
BD06AV
Switch DIP OFF ON SPST 6 Extended Slide 0.1A 25VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
|
Existencias
1,062
Desde $1.591 hasta $1.727
Por unidad
|
Littelfuse | Conmutador DIP | DIP Switch | SPST | Extended Slide | OFF ON | 6 | 10000 | 10000 | Through Hole | PC Pins | 2.54 | Right Angle | Tube | 1000 | <50 | Gold/Nickel/Phosphor Bronze | No | No | No | No | No | EAR99 | No | ||||||||||
SDA03H0SBR
Switch DIP OFF ON SPST 3 Flush Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R
|
Existencias
3,000
$1.3483
Por unidad
|
Littelfuse | Conmutador DIP | Low Profile DIP Switch | SPST | Flush Slide | OFF ON | 3 | 1000 | 1000 | Surface Mount | Gull Wing | 2.54 | Straight | Tape and Reel | 100 | 50 | Beryllium Copper Alloy | No | No | No | No | No | EAR99 | No | ||||||||||
RTE1002N14
Switch DIP N.O./N.C. SP10T 10 Shaft 0.1A 30VDC PC Pins 20000Cycles Thru-Hole Tube
|
Existencias
14
$1.13
Por unidad
|
Littelfuse | Conmutador DIP | Low Profile Rotary DIP Switch | SP10T | Shaft | N.O./N.C. | 10 | 20000 | Through Hole | PC Pins | Straight | Tube | 10000 | 100 | Bronze | No | No | No | No | No | EAR99 | No | ||||||||||||
SD06H0SB
Switch DIP OFF ON SPST 6 Flush Slide 0.1A 25VDC Gull Wing 2000Cycles 2.54mm SMD Tube
|
Existencias
44
$0.9495
Por unidad
|
Littelfuse | Conmutador DIP | Low Profile DIP Switch | SPST | Flush Slide | OFF ON | 6 | 2000/Switch | 2000 | Surface Mount | Gull Wing | 2.54 | Straight | Tube | 1000 | <50 | Beryllium Copper Alloy | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
SDA09H0SBD
Switch DIP OFF ON SPST 9 Flush Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
|
Existencias
29
Desde $2.667 hasta $3.946
Por unidad
|
Littelfuse | Conmutador DIP | Low Profile DIP Switch | SPST | Flush Slide | OFF ON | 9 | 1000 | 1000 | Surface Mount | Gull Wing | 2.54 | Straight | Tube | 100 | 50 | Beryllium Copper Alloy | No | No | No | No | No | EAR99 | No | ||||||||||
SDA10H0SBR
Switch DIP OFF ON SPST 10 Flush Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R
|
Existencias
2
$0.3766
Por unidad
|
Littelfuse | Conmutador DIP | Low Profile DIP Switch | SPST | Flush Slide | OFF ON | 10 | 1000 | 1000 | Surface Mount | Gull Wing | 2.54 | Straight | Tape and Reel | 100 | 50 | Beryllium Copper Alloy | No | No | No | No | No | EAR99 | No | ||||||||||
TDP04H0SBD1
Switch DIP OFF ON SPST 4 Flush Piano 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
|
Existencias
1
$0.5892
Por unidad
|
Littelfuse | Conmutador DIP | Ultra-Miniature DIP Switch | SPST | Flush Piano | OFF ON | 4 | 1000 | 1000 | Surface Mount | Gull Wing | 1.27 | Right Angle | Tube | 100 | 100 | Copper Alloy | No | No | No | No | No | EAR99 | No | ||||||||||
SDA08H0BD
Switch DIP OFF ON SPST 8 Flush Slide 0.1A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
|
Existencias
1
$0.5066
Por unidad
|
Littelfuse | Conmutador DIP | Low Profile DIP Switch | SPST | Flush Slide | OFF ON | 8 | 1000 | 1000 | Through Hole | PC Pins | 2.54 | Straight | Tube | 100 | 50 | Beryllium Copper Alloy | No | No | No | No | No | EAR99 | No | ||||||||||
SDA06H1BD
Switch DIP OFF ON SPST 6 Raised Slide 0.1A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
|
Existencias
300
$1.08
Por unidad
|
Littelfuse | Conmutador DIP | Low Profile DIP Switch | SPST | Raised Slide | OFF ON | 6 | 1000 | 1000 | Through Hole | PC Pins | 2.54 | Straight | Tube | 100 | 50 | Beryllium Copper Alloy | No | No | No | No | No | EAR99 | No | ||||||||||
SDA03H0SB
Switch DIP OFF ON SPST 3 Flush Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
|
Existencias
3
$1.932
Por unidad
|
Littelfuse | Conmutador DIP | Low Profile DIP Switch | SPST | Flush Slide | OFF ON | 3 | 1000 | 1000 | Surface Mount | Gull Wing | 2.54 | Straight | Tube | 100 | 50 | Beryllium Copper Alloy | No | No | No | No | No | EAR99 | No | ||||||||||
BPA08SB
Switch DIP OFF ON SPST 8 Piano 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
|
Existencias
11,400
Desde $1.953 hasta $2.0123
Por unidad
|
Littelfuse | Conmutador DIP | Side Actuated DIP Switch | SPST | Piano | OFF ON | 8 | 1000 | 1000 | Surface Mount | Gull Wing | 2.54 | Right Angle | Tube | 100 | 50 | Beryllium Copper Alloy | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
BPA10B
Switch DIP OFF ON SPST 10 Piano 0.1A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
|
Existencias
1,350
$2.1795
Por unidad
|
Littelfuse | Conmutador DIP | Side Actuated DIP Switch | SPST | Piano | OFF ON | 10 | 1000 | 1000 | Through Hole | PC Pins | 2.54 | Right Angle | Tube | 100 | 50 | Beryllium Copper Alloy | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
SDA01H0SBR
Switch DIP OFF ON SPST 1 Flush Slide 0.1A 24VDC Gull Wing 1000Cycles SMD T/R
|
Existencias
49
Desde $1.29 hasta $1.41
Por unidad
|
Littelfuse | Conmutador DIP | Low Profile DIP Switch | SPST | Flush Slide | OFF ON | 1 | 1000 | 1000 | Surface Mount | Gull Wing | Straight | Tape and Reel | 100 | 50 | Beryllium Copper Alloy | No | No | No | No | No | EAR99 | Yes | No | ||||||||||
SDA05H1BD
Switch DIP OFF ON SPST 5 Raised Slide 0.1A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
|
Existencias
1,200
$1.2344
Por unidad
|
Littelfuse | Conmutador DIP | Low Profile DIP Switch | SPST | Raised Slide | OFF ON | 5 | 1000 | 1000 | Through Hole | PC Pins | 2.54 | Straight | Tube | 100 | 50 | Beryllium Copper Alloy | No | No | No | No | No | EAR99 | No | ||||||||||
SDB12H0SBD
Switch DIP OFF ON SPST 12 Flush Slide 0.1A 50VDC Gull Wing 1000Cycles 2.54mm SMD Tube
|
Existencias
75
$1.574
Por unidad
|
Littelfuse | Conmutador DIP | Low Profile DIP Switch | SPST | Flush Slide | OFF ON | 12 | 1000 | 1000 | Surface Mount | Gull Wing | 2.54 | Straight | Tube | 1000 | 50 | Phosphor Bronze | No | No | No | No | EAR99 | No | |||||||||||
BD08AV
Switch DIP OFF ON SPST 8 Extended Slide 0.1A 25VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
|
Existencias
423
$1.937
Por unidad
|
Littelfuse | Conmutador DIP | DIP Switch | SPST | Extended Slide | OFF ON | 8 | 10000 | 10000 | Through Hole | PC Pins | 2.54 | Right Angle | Tube | 1000 | <50 | Gold/Nickel/Phosphor Bronze | No | Unknown | No | No | No | No | EAR99 | Yes | No |