Switch DIP
BD06AV
Switch DIP OFF ON SPST 6 Extended Slide 0.1A 25VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
LittelfuseEspecificaciones técnicas del producto
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Type
DIP Switch
Actuator Style
Extended Slide
Pole Throw Configuration
SPST
Switch Configuration
OFF ON
Number of Positions
6
Maximum Current Rating (A)
0.1@5VDC
Maximum DC Voltage Rating (V)
25
Dielectric Strength
500Vrms
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
<50
Electrical Life (Cycles)
10000
Mechanical Life (Cycles)
10000
Actuator Length (mm)
0.9
Seal
No
Mounting
Through Hole
Termination Style
PC Pins
Terminal Pitch (mm)
2.54
Number of Terminals
12
Total Pitch (mm)
12.7
Row Space (mm)
2.54
Body Orientation
Right Angle
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Body Length (mm)
17.27
Body Depth (mm)
6.73
Body Height (mm)
9.65
Product Length (mm)
17.27
Product Depth (mm)
11.69
Product Height (mm)
9.65

