LittelfuseCRD16CM0CBInterruttore DIP
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 30000Cycles 2.54mm Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| DIP Coded Rotary Switch | |
| Flush Screwdriver | |
| SP16T | |
| N.O./N.C. | |
| 16 | |
| 20 | |
| 20 | |
| 0.4@20VAC 20VDC | |
| 300VAC | |
| 1000 | |
| 100 | |
| 20000 | |
| 30000 | |
| Hexadecimal Complement | |
| 0 | |
| Process | |
| Process | |
| Through Hole | |
| PC Pins | |
| 2.54 | |
| 6 | |
| 5.08 | |
| 7.62 | |
| Straight | |
| -20 | |
| 85 | |
| Tube | |
| 10 | |
| 10 | |
| 6.51 | |
| 10 | |
| 10 | |
| 6.51 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

