Illinois Capacitor Capacitors
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Capacitor Type | Capacitance Value | Capacitance Tolerance | Tolerance | Body Material | Voltage | Resistance Value - (Ohm) | Body Plating | Resistance Tolerance | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Technology | Power Rating - (W) | Minimum Insulation Resistance - (Ohm) | Microwave Application | Special Features | Ripple Current - (mA) | Dielectric | Number of Elements | Lifetime - (h) | Leakage Current - (uA) | Construction | Temperature Coefficient - (ppm/°C) | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Termination Style | Suppression Class | Size - (mm) | Terminal Pitch - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
930C4W1K-F
Cap Film 1uF 400V PP 10%( 16.6 X 32mm) Axial 0.027 Ohm 105°C
|
Scorte
150
Da $4.60 a $4.798
Per unità
|
Illinois Capacitor | Film del condensatore | DC Filter | 1uF | 10% | 400VDC|250VAC | 0.027 | PP | Axial | 16.6 X 32 | 16.6(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
DCMX182T200AC2B
High Capacitance, Screw Terminal, Aluminum
|
Scorte
42
Da $18.35 a $19.07
Per unità
|
Illinois Capacitor | Condensatore alluminio | 1800uF | -10% to 50% | 200VDC | 2000 | 2 | Screw | 34.93 X 104.78 | 34.93 | Polar | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
381LX271M200J012
Cap Aluminum Lytic 270uF 200V 20% (25 X 25mm) Snap-In 10mm 0.614 Ohm 1.1A 3000h 105°C
|
Scorte
700
Da $1.95 a $2.05
Per unità
|
Illinois Capacitor | Condensatore alluminio | Electrolytic | 270uF | 20% | 200VDC | Low | 0.614 | 1.1 | 3000 | 697.14@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 25 X 25 | 10 | 25 | 25 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
160224K100D-F
Cap Film 0.22uF 100V PET 10% (13 X 5 X 11mm) Radial Wound 10mm 125°C
|
Scorte
507
Da $0.4891 a $0.5312
Per unità
|
Illinois Capacitor | Film del condensatore | 0.22uF | 10% | 100VDC|63VAC | PET | Wound | Radial | 13 X 5 X 11 | 10 | 11(Max) | Non Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
SLP271M200A1P3
Cap Aluminum Lytic 270uF 200V 20% (22 X 25mm) Snap-In 10mm 0.737 Ohm 1.1A 3000h 105°C
|
Scorte
367
$1.39
Per unità
|
Illinois Capacitor | Condensatore alluminio | Electrolytic | 270uF | 20% | 200VDC | Low | 0.737 | 1.1 | 3000 | Aluminum Cylindrical Can | 2 | Snap-In | 22 X 25 | 10 | 25 | 22 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CD19FD561JO3F
Cap Mica 560pF 500V 5% (16.5 X 5.1 X 13mm) Radial 8.7mm 125°C
|
Scorte
960
Da $2.68 a $2.98
Per unità
|
Illinois Capacitor | Condensatore a mica | 560pF | 5% | 500VDC | Radial | 16.5 X 5.1 X 13 | 8.7 | 13(Max) | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
159LBA050M2EG
Cap Aluminum Lytic 15000uF 50V 20% (35 X 45mm) Snap-In 10mm 0.03868 Ohm 5.9A 2000h 85°C
|
Scorte
240
Da $4.292 a $4.777
Per unità
|
Illinois Capacitor | Condensatore alluminio | Electrolytic | 15000uF | 20% | 50VDC | Standard | 0.03868 | 5.9 | 2000 | 2598.08@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 35 X 45 | 10 | 45 | 35 | Polar | 0.35 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
CD15ED200DO3F
Cap Mica 20pF 500V 0.5pF (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C
|
Scorte
100
Da $1.85 a $2.064
Per unità
|
Illinois Capacitor | Condensatore a mica | 20pF | 0.5pF | 500VDC | Radial | 11.4 X 4.3 X 9.1 | 5.9 | 9.1(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
SLPX222M100E3P3
Cap Aluminum Lytic 2200uF 100V 20% (30 X 30mm) Snap-In 10mm 0.121 Ohm 3.17A 3000h 85°C
|
Scorte
89
$3.129
Per unità
|
Illinois Capacitor | Condensatore alluminio | Electrolytic | 2200uF | 20% | 100VDC | Standard | 0.121 | 3.17 | 3000 | 1407.12@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 30 X 30 | 10 | 30 | 30 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
HZA157M035F24T-F
Cap Aluminum Polymer Hybrid 150uF 35VDC 20%( 8 X 10.2mm) SMD 0.027 Ohm 2.3A 10000h 105°C T/R Automotive AEC-Q200
|
Scorte
108
Da $1.4833 a $0.9583
Per unità
|
Illinois Capacitor | Condensatore in alluminio polimerico | Polymer Hybrid | 150uF | 20% | 35VDC | Very Low | 0.027 | 2.3 | 10000 | 52.5@2Min | Cylindrical | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | 0.12 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
MLP171M450EA1A
Cap Aluminum Lytic 170uF 450V 20% (44.45 X 12.7 X 50.8mm) Screw Mount Radial 25.4mm 0.973 Ohm 1.3A 2000h 85°C
|
Scorte
5
Da $185.58 a $234.60
Per unità
|
Illinois Capacitor | Condensatore alluminio | Electrolytic | 170uF | 20% | 450VDC | Standard | 0.973 | 1.3 | 2000 | Flatpack | 2 | Radial | 44.45 X 12.7 X 50.8 | 25.4 | 50.8 | Polar | Unknown | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||
CD5EC750JO3
Cap Mica 75pF 300V 5% (6.9 X 4.1 X 5.8mm) Radial 3mm 125°C
|
Scorte
480
$3.99
Per unità
|
Illinois Capacitor | Condensatore a mica | 75pF | 5% | 300VDC | Radial | 6.9 X 4.1 X 5.8 | 3 | 5.8(Max) | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
WMF4D1KR-F+AB
Cap Film 0.001uF 400V PET 10% (4.8 X 17.4mm) Axial 125°C
|
Scorte
1.000
Da $0.60 a $0.62
Per unità
|
Illinois Capacitor | Film del condensatore | 0.001uF | 10% | 400VDC|200VAC | PET | Axial | 4.8 X 17.4 | 4.8(Max) | Non Polar | No | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
FCP1210H333J-G3
Cap Film 0.033uF 50V PPS 5%( 3.2 X 2.5 X 2.1mm) Stacked 125°C T/R
|
Scorte
36.000
Da $0.3432 a $0.3737
Per unità
|
Illinois Capacitor | Film del condensatore | Stacked | 0.033uF | 5% | 50VDC | PPS | Stacked | 3.2 X 2.5 X 2.1 | 2.1 | Non Polar | Tape and Reel | 1210 | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
SKA010M063
Cap Aluminum Lytic 1uF 63V 20% Axial 85°C
|
Scorte
3.842
Da $0.156 a $0.163
Per unità
|
Illinois Capacitor | Condensatore alluminio | Electrolytic | 1uF | 20% | 63VDC | Standard | Aluminum Cylindrical Can | 2 | Axial | Polar | No | No | No | No | No | No | No | ||||||||||||||||||||||||||||||||||
DME6W1P5K-F
Cap Film 1.5uF 630V PET 10%( 31 X 16 X 25mm) Radial 27.5mm 125°C
|
Scorte
100
Da $4.47 a $5.91
Per unità
|
Illinois Capacitor | Film del condensatore | DC Capacitor | 1.5uF | 10% | 630VDC|250VAC | Mini Dipped | PET | Wound | 2 | Radial | 31 X 16 X 25 | 27.5 | 25(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
942C20S1K-F
Cap Film 0.01uF 2000V PP 10%( 12 X 34mm) Axial 0.05 Ohm 105°C
|
Scorte
6.357
Da $2.07 a $2.24
Per unità
|
Illinois Capacitor | Film del condensatore | Pulse | 0.01uF | 10% | 2000VDC|500VAC | 0.05 | Low Inductance|Very High Peak Current | PP | Wound | 2 | Axial | 12 X 34 | 12(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
| MXH684K305H11 EMI RFI Suppression Capacitors Harsh Environment Automotive AEC-Q200 |
Scorte
4.680
Da $0.66 a $1.06
Per unità
|
Illinois Capacitor | Altro condensatore | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
108TTA016M
Cap Aluminum Lytic 1000uF 16V 20% (10 X 26mm) Axial 0.3316 Ohm 0.7A 2000h 85°C
|
Scorte
233
Da $0.941 a $1.1155
Per unità
|
Illinois Capacitor | Condensatore alluminio | Electrolytic | 1000uF | 20% | 16VDC | Standard | 0.3316 | 0.7 | 2000 | 480@1Min|160@2Min | 2 | Axial | 10 X 26 | 26 | 10 | Polar | 0.2 | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||
CD10FD101FO3F
Cap Mica 100pF 500V 1% (9.4 X 5.1 X 8.9mm) Radial 3.6mm 125°C
|
Scorte
327
Da $5.276 a $5.76
Per unità
|
Illinois Capacitor | Condensatore a mica | 100pF | 1% | 500VDC | Radial | 9.4 X 5.1 X 8.9 | 3.6 | 8.9(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
| 947D801K901BLMSN High Current, High Capacitance for Inverter Applications |
Scorte
10
Da $161.37 a $170.17
Per unità
|
Illinois Capacitor | Film del condensatore | DC Link Capacitor | 800uF | 10% | 900VDC | PP | Aluminum Cylindrical Can | Screw | 90 X 162 | 162(Max) | 90(Max) | Non Polar | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
227CKE035M
Cap Aluminum Lytic 220uF 35V 20% (8 X 11.5mm) Radial 3.5mm 0.904 Ohm 0.295A 2000h 105°C
|
Scorte
15.970
Da $0.107 a $0.148
Per unità
|
Illinois Capacitor | Condensatore alluminio | Electrolytic | 220uF | 20% | 35VDC | Standard | 0.904 | 0.295 | 2000 | 231@1Min|77@2Min | Aluminum Cylindrical Can | 2 | Radial | 8 X 11.5 | 3.5 | 11.5 | 8 | Polar | 0.12 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
336BPS025M
Cap Aluminum Lytic 33uF 25V 20% (6.3 X 11mm) Radial 2.5mm 10.048 Ohm 0.08A 2000h 85°C Bulk
|
Scorte
55.000
$0.0432
Per unità
|
Illinois Capacitor | Condensatore alluminio | Electrolytic | 33uF | 20% | 25VDC | Standard | 10.048 | 0.08 | 2000 | 25@5Min | Aluminum Cylindrical Can | 2 | Radial | 6.3 X 11 | 2.5 | 11 | 6.3 | Non Polar | Bulk | 0.2 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
330561T250JT2
Cap Aluminum Lytic 560uF 250V -10% to 50% (25.8 X 92.7mm) Radial 0.202 Ohm 3.01A 10000h 105°C
|
Scorte
82
Da $82.80 a $87.30
Per unità
|
Illinois Capacitor | Condensatore alluminio | Electrolytic | 560uF | -10% to 50% | 250VDC | Low | 0.202 | 3.01 | 10000 | 4000@5Min | 3 | Radial | 25.8 X 92.7 | 92.7 | 25.8 | Polar | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||
DPPM20S1K-F
Cap Film 0.01uF 2000V PP 10% (31 X 14 X 22mm) Radial 26.5mm 105°C
|
Scorte
1.896
Da $2.57 a $2.72
Per unità
|
Illinois Capacitor | Film del condensatore | Snubber | 0.01uF | 10% | 2000VDC|500VAC | Excellent High Frequency|High Current Capabilities|High dV/dt Characteristics|Low Inductance|Self Healing | PP | Wound | 2 | Radial | 31 X 14 X 22 | 26.5 | 22(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No |