Illinois Capacitor Capacitors
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Capacitor Type | Capacitance Value | Capacitance Tolerance | Voltage | Tolerance | Body Material | Resistance Value - (Ohm) | Microwave Application | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Power Rating - (W) | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Number of Elements | Maximum Dissipation Factor - (%) | Termination Style | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
381LR221M400J042
Cap Aluminum Lytic 220uF 400V 20% (25 X 40mm) Snap-In 10mm 0.603 Ohm 1.42A 3000h 105°C
|
库存
27
$6.17
每个
|
Illinois Capacitor | 铝电容器 | Electrolytic | 220uF | 400VDC | 20% | 0.603 | Extreme Low | Aluminum Cylindrical Can | 1.42 | 4000@5Min | 10 | Snap-In | 3000 | 2 | 25 X 40 | 40 | 25 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
947C361K801CAMS
Cap Film 360uF 800V PP 10%( 90 X 97mm) Stud Mount Screw Metal Cylindrical Can 0.0013 Ohm 85°C
|
库存
1
$103.96
每个
|
Illinois Capacitor | 塑料薄膜电容器 | DC Link Capacitor | 360uF | 800VDC | 10% | 0.0013 | Metal Cylindrical Can | Screw | PP | High Capacitance|High Current|High Reliability|Long Life|Low Inductance | 90 X 97 | 97 | 90 | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
CD19FD242GO3F
Cap Mica 0.0024uF 500V 2% (17 X 6.6 X 13.7mm) Radial 8.7mm 125°C T/R
|
库存
814
从 $3.658 到 $3.679
每个
|
Illinois Capacitor | 云母电容器 | 0.0024uF | 500VDC | 2% | 8.7 | Radial | 17 X 6.6 X 13.7 | 13.7(Max) | Non Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
CD10FD201JO3F
Cap Mica 200pF 500V 5% (9.9 X 5.3 X 9.4mm) Radial 3.6mm 125°C
|
库存
800
从 $4.12 到 $4.25
每个
|
Illinois Capacitor | 云母电容器 | 200pF | 500VDC | 5% | 3.6 | Radial | 9.9 X 5.3 X 9.4 | 9.4(Max) | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
381LQ681M400A452
Cap Aluminum Lytic 680uF 400V 20% (35 X 45mm) Snap-In 10mm 0.268 Ohm 2.12A 2000h 105°C
|
库存
418
$5.678
每个
|
Illinois Capacitor | 铝电容器 | Electrolytic | 680uF | 400VDC | 20% | 0.268 | Low | Aluminum Cylindrical Can | 2.12 | 4000@5Min | 10 | Snap-In | 2000 | High Ripple Current | 2 | 35 X 45 | 45 | 35 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
SLPX682M063E7P3
Cap Aluminum Lytic 6800uF 63V 20% (30 X 40mm) Snap-In 10mm 0.059 Ohm 4.55A 3000h 85°C
|
库存
43
$2.201
每个
|
Illinois Capacitor | 铝电容器 | Electrolytic | 6800uF | 63VDC | 20% | 0.059 | Standard | Aluminum Cylindrical Can | 4.55 | 1963.57@5Min | 10 | Snap-In | 3000 | 2 | 30 X 40 | 40 | 30 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
MC12FA820J-F
Cap Mica 82pF 100V 5% (3.2 X 2.5 X 2mm) SMD 125°C Bulk
|
库存
500
$1.62
每个
|
Illinois Capacitor | 云母电容器 | 82pF | 100VDC | 5% | Flat | 1210 | 3.2 X 2.5 X 2 | 2(Max) | Non Polar | Bulk | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
CM05FD121GO3
Cap Mica 120pF 500V 2% (11.7 X 4.6 X 9.4mm) Radial 5.9mm 125°C T/R
|
库存
2,677
从 $4.12 到 $4.62
每个
|
Illinois Capacitor | 云母电容器 | 120pF | 500VDC | 2% | 5.9 | Radial | 11.7 X 4.6 X 9.4 | 9.4(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
21FD3725A-F
Cap Film 25uF 370VAC PP 10% (47.63 X 72.14mm) Bracket Mount Aluminum Cylindrical Can 70°C
|
库存
77
从 $26.14 到 $58.64
每个
|
Illinois Capacitor | 塑料薄膜电容器 | Motor Run | 25uF | 370VAC | 10% | Aluminum Cylindrical Can | Dual Quick Connect | PP | 2 | 47.63 X 72.14 | 72.14 | 47.63 | Non Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
105PPB102K
Cap Film 1uF 1000V PP 10%( 42.5 X 28 X 37mm) Radial Plastic Rectangular Can 37.5mm 105°C
|
库存
22
从 $6.7186 到 $1.538
每个
|
Illinois Capacitor | 塑料薄膜电容器 | Pulse | 1uF | 1000VDC|600VAC | 10% | Plastic Rectangular Can | 37.5 | Radial | PP | 42.5 X 28 X 37 | 37(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
MLP562M063EB0D
Cap Aluminum Lytic 5600uF 63V 20% (44.45 X 12.7 X 76.2mm) Screw Mount 0.036 Ohm 8.3A 2000h 85°C
|
库存
32
从 $117.23 到 $126.76
每个
|
Illinois Capacitor | 铝电容器 | Electrolytic | 5600uF | 63VDC | 20% | 0.036 | Standard | Flatpack | 8.3 | Hook Lead | 2000 | 2 | 44.45 X 12.7 X 76.2 | 76.2 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||
474MWR630K
Cap Film 0.47uF 630V PET 10%( 15 X 34mm) Axial 3.01 Ohm 105°C Bulk
|
库存
119
$1.0247
每个
|
Illinois Capacitor | 塑料薄膜电容器 | 0.47uF | 630VDC|220VAC | 10% | 3.01 | Axial | 400±200 | PET | 2 | 15 X 34 | 15(Max) | Non Polar | Bulk | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
106CKH250M
Cap Aluminum Lytic 10uF 250V 20% (10 X 16mm) Radial 5mm 24.868 Ohm 0.09A 2000h 105°C
|
库存
564
从 $0.2402 到 $0.2705
每个
|
Illinois Capacitor | 铝电容器 | Electrolytic | 10uF | 250VDC | 20% | 24.868 | Standard | Aluminum Cylindrical Can | 0.09 | 115@2Min | 5 | 0.15 | Radial | 2000 | 2 | 10 X 16 | 16 | 10 | Polar | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
225TTA100M
Cap Aluminum Lytic 2.2uF 100V 20% (5 X 13mm) Axial 75.3575 Ohm 0.027A 2000h 85°C
|
库存
528
从 $0.3545 到 $0.3993
每个
|
Illinois Capacitor | 铝电容器 | Electrolytic | 2.2uF | 100VDC | 20% | 75.3575 | Standard | 0.027 | 6.6@1Min|3@2Min | 0.1 | Axial | 2000 | 2 | 5 X 13 | 13 | 5 | Polar | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||
SFA66T6L388B-F
Motor-Run and Power Supply Capacitors
|
库存
37
$15.46
每个
|
Illinois Capacitor | 塑料薄膜电容器 | Motor Run | 6uF | Aluminum Oval Can | Dual Quick Connect | PP | Non Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
CD15FC751JO3F
Cap Mica 750pF 300V 5% (11.9 X 5.3 X 9.9mm) Radial 5.9mm 125°C T/R
|
库存
431
$5.68
每个
|
Illinois Capacitor | 云母电容器 | 750pF | 300VDC | 5% | No | 5.9 | Radial | Stable Capacitance Over Wide Temperature Range | 11.9 X 5.3 X 9.9 | 9.9(Max) | Non Polar | Tape and Reel | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||
CD6CD020DO3
Cap Mica 2pF 500V 0.5pF (7 X 2.4 X 4.4mm) Radial 4.4mm 125°C
|
库存
1,980
从 $6.88 到 $9.08
每个
|
Illinois Capacitor | 云母电容器 | 2pF | 500VDC | 0.5pF | 4.4 | Radial | 7 X 2.4 X 4.4 | 4.4(Max) | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
MIN02-002EC800J-F
Cap Mica 80pF 300V 5% (7.92 X 10.16mm) 200°C Medical Bulk
|
库存
88
$5.67
每个
|
Illinois Capacitor | 云母电容器 | 80pF | 300VDC | 5% | Gull Wing | 7.92 X 10.16 | Non Polar | Bulk | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
| MLPS502M040EK0C Cap Aluminum Lytic 5000uF 40V 20% (45.97 X 15.24 X 38.1mm) Radial 25.4mm 0.067 Ohm 1.67A 10000h 105°C |
库存
15
从 $152.98 到 $158.87
每个
|
Illinois Capacitor | 铝电容器 | Electrolytic | 5000uF | 40VDC | 20% | 0.067 | Standard | Aluminum Rectangular Can | 1.67 | 400@5Min | 25.4 | Radial | 10000 | 2 | 45.97 X 15.24 X 38.1 | 38.1 | Polar | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||
SLP331M200C1P3
Cap Aluminum Lytic 330uF 200V 20% (25 X 25mm) Snap-In 10mm 0.603 Ohm 1.25A 3000h 105°C
|
库存
240
从 $2.25 到 $2.68
每个
|
Illinois Capacitor | 铝电容器 | Electrolytic | 330uF | 200VDC | 20% | 0.603 | Low | Aluminum Cylindrical Can | 1.25 | 10 | Snap-In | 3000 | 2 | 25 X 25 | 25 | 25 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
159LBB025M2CE
Cap Aluminum Lytic 15000uF 25V 20% (25 X 35mm) Snap-In 10mm 0.03316 Ohm 3.45A 3000h 85°C
|
库存
120
从 $2.367 到 $2.557
每个
|
Illinois Capacitor | 铝电容器 | Electrolytic | 15000uF | 25VDC | 20% | 0.03316 | Standard | Aluminum Cylindrical Can | 3.45 | 1837.12@5Min | 10 | 0.3 | Snap-In | 3000 | 2 | 25 X 35 | 35 | 25 | Polar | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
MCM01-001ED151A-F
Cap Mica 150pF 500V 1pF( 15.34 X 10.16mm) Screw 200°C Medical Bulk
|
库存
3,000
从 $2.76 到 $4.51
每个
|
Illinois Capacitor | 云母电容器 | 150pF | 500VDC | 1pF | Yes | Screw | 15.34 X 10.16 | Non Polar | Bulk | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
MXT684K305H11
EMI/RFI Suppression Capacitor
|
库存
1,440
从 $0.49 到 $0.78
每个
|
Illinois Capacitor | 塑料薄膜电容器 | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
SLPX472M063C7P3
Cap Aluminum Lytic 4700uF 63V 20% (25 X 40mm) Snap-In 10mm 0.085 Ohm 3.59A 3000h 85°C
|
库存
623
从 $2.20 到 $2.28
每个
|
Illinois Capacitor | 铝电容器 | Electrolytic | 4700uF | 63VDC | 20% | 0.085 | Standard | Aluminum Cylindrical Can | 3.59 | 1632.45@5Min | 10 | Snap-In | 3000 | 2 | 25 X 40 | 40 | 25 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
WBR300-35A
Cap Aluminum Lytic 300uF 35V -10% to 150% (11.94 X 33.53mm) Axial 1.45 Ohm 0.195A 2000h 85°C
|
库存
98
从 $8.86 到 $9.20
每个
|
Illinois Capacitor | 铝电容器 | Electrolytic | 300uF | 35VDC | -10% to 150% | 1.45 | Standard | 0.195 | 115 | Axial | 2000 | 2 | 11.94 X 33.53 | 11.94 | Polar | No | No | No | No | No | No | EAR99 | No |