Illinois Capacitor930C4W1K-FFilm del condensatore

Cap Film 1uF 400V PP 10%( 16.6 X 32mm) Axial 0.027 Ohm 105°C

This 930C4W1K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|250VAC. This part has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.81 mm. The 930C4W1K-F part has an axial termination style. This product is 32 mm long with a diameter of 16.6(Max) mm. It has a tolerance of 10%. Its capacitance value is 1uF.

150 pezzi: disponibili per la spedizione 2 domani

    Total$119.95Price for 25

    • (25)

      disponibili per la spedizione 2 domani

      Ships from:
      Paesi Bassi
      Date Code:
      2422+
      Manufacturer Lead Time:
      22 settimane
      • In Stock: 150 pezzi
      • Price: $4.798

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.