ebm-papst Ventole
| N. parte | Prezzo | Scorte | Produttore | Categoria | Category | Maximum Voltage Rating - (V) | Input Voltage Range - (V) | Maximum Locked Rotor Current - (A) | Line Current - (A) | Power Rating - (W) | Typical Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Size (Metric) - (mm) | Type | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
W4E400-CP02-31
AC Fan Axial Bearing 230V 2491.8CFM 69dB
|
Scorte
6
$386.10
Per unità
|
ebm-papst | Compressori e ventole | AC Fan | 1.1 | 0.73 | 1430 | 2491.8 | 150Pa | 69 | Axial | 126 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||
4850ZW
AC Fan Axial Sleeve Bearing 230V 56CFM 28dB 119 X 119 X 38mm
|
Scorte
10
$42.60
Per unità
|
ebm-papst | Compressori e ventole | AC Fan | 56 | 28 | Sleeve | Square | 119 X 119 X 38 | Axial | 119 | 38 | 119 | Metal | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||
5218 NN
DC Fan Axial Ball Bearing 48V 36V to 56V 127.1CFM 46dB 127 X 127 X 38mm
|
Scorte
6
$41.00
Per unità
|
ebm-papst | Compressori e ventole | DC Fan | 36 to 56 | 3150 | 127.1 | 46 | Ball | Square | 127 X 127 X 38 | Axial | 127 | 38 | 127 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
612GL
DC Fan Axial Sintec Bearing 12V 6V to 15V 12CFM 24dB 60 X 60 X 25.4mm Low Speed
|
Scorte
10
$18.06
Per unità
|
ebm-papst | Compressori e ventole | DC Fan | 6 to 15 | 12 | 24 | Sintec | Square | 60 X 60 X 25.4 | Axial | 60 | 25.4 | 60 | Polybutylene Terephthalate Polymer | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||
QG030-353/14
DC Blower Ball Bearing 24V 9.6W 91CFM 51dB Flange Mount
|
Scorte
10
$111.30
Per unità
|
ebm-papst | Compressori e ventole | DC Blower | 16 to 28 | 91 | 51 | Ball | Cross Flow | 413 | 47.5 | 50 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||
A2D250-AA06-52
AC Fan Axial Ball Bearing 400V 250 X 85mm
|
Scorte
2
$233.80
Per unità
|
ebm-papst | Compressori e ventole | AC Fan | 0.38|0.22 | 2900 | 125Pa | Ball | Round | 250 X 85 | Axial | 2200 | 85 | Sheet Steel | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||
4840N
AC Fan Axial Sintec-Sleeve Bearing 115V 50CFM 26dB 119 X 119 X 38mm
|
Scorte
31
Da $51.28 a $55.64
Per unità
|
ebm-papst | Compressori e ventole | AC Fan | 1650 | 50 | 26 | Sintec-Sleeve | Square | 119 X 119 X 38 | Axial | 119 | 38 | 119 | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||
FT-170-318-001
AC Fan Axial Sintec-Sleeve Bearing 115V 318CFM 56dB
|
Scorte
2
$425.46
Per unità
|
ebm-papst | Compressori e ventole | AC Fan | 318 | 56 | Sintec-Sleeve | Axial | 482.6 | 43 | 211 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||
3312NN
DC Fan Axial Ball Bearing 12V 6V to 15V 47CFM 35dB 92 X 92 X 32mm
|
Scorte
924
$16.7866
Per unità
|
ebm-papst | Compressori e ventole | DC Fan | 6 to 15 | 2650 | 47 | 35 | Ball | Square | 92 X 92 X 32 | Axial | 190 | 92 | 32 | 92 | Fiber Glass Reinforced Plastic | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||
4412FGM
DC Fan Axial Sintec-Sleeve Bearing 12V 7V to 12.6V 82.4CFM 38dB 119 X 119 X 25.4mm Middle Speed
|
Scorte
17
Da $49.03 a $51.06
Per unità
|
ebm-papst | Compressori e ventole | DC Fan | 7 to 12.6 | 2400 | 82.4 | 38 | Sintec-Sleeve | Square | 119 X 119 X 25.4 | Axial | 119 | 25.4 | 119 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||
6314/2TDHHP
DC Fan Axial Ball Bearing 24V 16V to 36V 417.89CFM 69dB 171.5 X 50.8mm
|
Scorte
240
Da $126.61 a $167.68
Per unità
|
ebm-papst | Compressori e ventole | DC Fan | 16 to 36 | 7000 | 417.89 | 69 | Ball | Round | 171.5 X 50.8 | Axial | 910 | 50.8 | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||
4212 NML
DC Fan Axial Ball Bearing 12V 7V to 14.5V 74.8CFM 35dB 119 X 119 X 38mm
|
Scorte
93
$30.06
Per unità
|
ebm-papst | Compressori e ventole | DC Fan | 7 to 14.5 | 2150 | 74.8 | 35 | Ball | Square | 119 X 119 X 38 | Axial | 119 | 38 | 119 | Plastic | No | No | Unknown | EAR99 | No | |||||||||||||
| DV5214/2NP-230 Axial Fan |
Scorte
15
Da $83.88 a $91.01
Per unità
|
ebm-papst | Compressori e ventole | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
405F
DC Fan Axial Sintec-Sleeve Bearing 5V 4.5V to 5.5V 4.7CFM 22.1dB 40 X 40 X 10mm
|
Scorte
28
$14.91
Per unità
|
ebm-papst | Compressori e ventole | DC Fan | 4.5 to 5.5 | 5400 | 4.7 | 22.1 | Sintec-Sleeve | Square | 40 X 40 X 10 | Axial | 17 | 40 | 10 | 40 | Fiber Glass Reinforced Plastic | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||
4118NH5
DC Fan Axial Ball Bearing 48V 36V to 60V 230CFM 70dB 119 X 119 X 38mm
|
Scorte
77
$90.76
Per unità
|
ebm-papst | Compressori e ventole | DC Fan | 36 to 60 | 7500 | 230 | 70 | Ball | Square | 119 X 119 X 38 | Axial | 119 | 38 | 119 | Metal | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||
4414/2 H
DC Fan Axial Ball Bearing 24V 18V to 28V 141.26CFM 50dB 119 X 119 X 38mm
|
Scorte
6
$42.93
Per unità
|
ebm-papst | Compressori e ventole | DC Fan | 18 to 28 | 0.36 | 4300 | 141.26 | 50 | Ball | Square | 119 X 119 X 38 | Axial | 270 | 119 | 38 | 119 | Plastic | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||
AF80-00135 48V P/2 16.500
DC Fan Axial Ball Bearing 48V 36V to 60V 129.5CFM 77dB 80 X 80 X 38mm
|
Scorte
25
Da $81.08 a $87.98
Per unità
|
ebm-papst | Compressori e ventole | DC Fan | 36 to 60 | 1 | 16500 | 129.5 | 0.005inH2O | 77 | Ball | Square | 80 X 80 X 38 | Axial | 220 | 80 | 38 | 80 | Plastic | No | EAR99 | No | ||||||||||||
| RG225-55/14/2TD Cooling Fan |
Scorte
149
Da $599.33 a $677.41
Per unità
|
ebm-papst | Compressori e ventole | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
| R2E250-AT02-15 AC Motorized Impeller Centrifugal Ball Bearing 115V 255 X 117mm |
Scorte
513
Da $232.38 a $333.04
Per unità
|
ebm-papst | Compressori e ventole | AC Motorized Impeller | 1.85|3.1 | 2800|3250 | 0Pa | Ball | Round | 255 X 117 | Centrifugal | 4100 | 117 | Polyamide | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||
| 4154N/2H8P S-Force Tube Axial Fan |
Scorte
36
Da $147.0214 a $182.8949
Per unità
|
ebm-papst | Compressori e ventole | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||
4312-179
DC Fan Axial Ball Bearing 12V 6V to 13.2V 120.1CFM 51dB 119 X 119 X 32mm
|
Scorte
44
$42.40
Per unità
|
ebm-papst | Compressori e ventole | DC Fan | 6 to 13.2 | 3400 | 120.1 | 51 | Ball | Square | 119 X 119 X 32 | Axial | 119 | 32 | 119 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||
3318N/2N
DC Fan Axial Ball Bearing 48V 36V to 60V 47.09CFM 33dB 92 X 92 X 32mm
|
Scorte
83
Da $35.30 a $38.16
Per unità
|
ebm-papst | Compressori e ventole | DC Fan | 36 to 60 | 0.038 | 2650 | 47.09 | 50Pa | 33 | Ball | Square | 92 X 92 X 32 | Axial | 190 | 92 | 32 | 92 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
4418N
DC Fan Axial Ball Bearing 48V 36V to 60V 120.7CFM 46dB 119 X 119 X 38mm
|
Scorte
22
$41.01
Per unità
|
ebm-papst | Compressori e ventole | DC Fan | 36 to 60 | 3650 | 120.7 | 46 | Ball | Square | 119 X 119 X 38 | Axial | 119 | 38 | 119 | Polybutylene Terephthalate Polymer | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
622H
DC Fan Axial Ball Bearing 12V 8V to 15V 27.1CFM 39dB 60 X 60 X 25.4mm High Speed
|
Scorte
4
$28.75
Per unità
|
ebm-papst | Compressori e ventole | DC Fan | 8 to 15 | 6850 | 27.1 | 39 | Ball | Square | 60 X 60 X 25.4 | Axial | 60 | 25.4 | 60 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||
RER125-19/12N
DC Motorized Impeller Centrifugal Ball Bearing 12V 7V to 15V 64.7CFM 47dB
|
Scorte
2
$59.49
Per unità
|
ebm-papst | Compressori e ventole | DC Motorized Impeller | 7 to 15 | 2650 | 64.7 | 47 | Ball | Centrifugal | 35 | No | No | Unknown | Unknown | Unknown | EAR99 | No |