ebm-papst Gestione termica
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Category | Maximum Voltage Rating - (V) | Fits Fan Size - (mm) | Noise Level - (dBA) | Input Voltage Range - (V) | Maximum Locked Rotor Current - (A) | Line Current - (A) | Typical Speed - (r/min) | Power Rating - (W) | Maximum Airflow - (CFM) | Product Length - (mm) | Maximum Pressure | Housing Material | Product Depth - (mm) | Bearings | Size (Metric) - (mm) | Shape | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| LZ31 Thrml Mgmt Access Finger Guard 50mm Steel Wire |
Scorte
30
$5.1305
Per unità
|
ebm-papst | Accessori per la gestione termica | Finger Guard | 50 | 4.8 | Steel Wire | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||
D2E133-DM47-A3
AC Blower Centrifugal Ball Bearing 230V 353CFM 55dB
|
Scorte
17
$347.38
Per unità
|
ebm-papst | Compressori e ventole | Centrifugal | AC Blower | 55 | 353 | Galvanised Sheet Steel | Ball | 270 | 213 | 204 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
| W2E142-BB05-01 AC Fan Axial Ball Bearing 115V 320CFM/380CFM 51dB/56dB |
Scorte
403
Da $93.86 a $101.50
Per unità
|
ebm-papst | Compressori e ventole | Axial | AC Fan | 51|56 | 2800|3350 | 320|380 | DieCast Aluminum | Ball | 172 | 38 | 150 | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||
| A2S130-AB03-11 AC Fan Axial Ball Bearing 230V Flange Mount |
Scorte
5
$125.88
Per unità
|
ebm-papst | Compressori e ventole | AC Fan | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||
| 4184N/2X-268 Axial Fan |
Scorte
56
Da $118.99 a $133.85
Per unità
|
ebm-papst | Compressori e ventole | Axial | DC Fan | Square | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||
RER125-19/14N
DC Motorized Impeller Centrifugal Ball Bearing 24V 12V to 28V 64.7CFM 125 X 35mm
|
Scorte
47
$64.46
Per unità
|
ebm-papst | Compressori e ventole | Centrifugal | DC Motorized Impeller | 12 to 28 | 2650 | 64.7 | Fiber Glass Reinforced Plastic | Ball | 125 X 35 | Round | 35 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
8300100868
Axial Counter clockwise Fan
|
Scorte
36
$18.2076
Per unità
|
ebm-papst | Compressori e ventole | DC Fan | 60 | 15 to 28 | 0.0023 | 0.7 | 22000 | 26.4 | 0.004inH2O | Plastic | Ball | 40 | 28 | 40 | EAR99 | ||||||||||||||||||||||
612NGMI
DC Fan Axial Sintec-Sleeve Bearing 12V 8V to 12.6V 20.6CFM 28dB 60 X 60 X 25.4mm
|
Scorte
84
Da $37.90 a $41.01
Per unità
|
ebm-papst | Compressori e ventole | Axial | DC Fan | 28 | 8 to 12.6 | 4100 | 20.6 | Polybutylene Terephthalate | Sintec-Sleeve | 60 X 60 X 25.4 | Square | 60 | 25.4 | 60 | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||
| W4S200-HH04-01 Fan, Axial, 230VAC, 225x225x80mm, 325 CFM, 32W, 1570RPM, BB, IP44 |
Scorte
28
Da $238.50 a $269.58
Per unità
|
ebm-papst | Compressori e ventole | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||
| RG225-55/14/2TD Cooling Fan |
Scorte
149
Da $599.33 a $677.41
Per unità
|
ebm-papst | Compressori e ventole | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||
| R2E250-AT02-15 AC Motorized Impeller Centrifugal Ball Bearing 115V 255 X 117mm |
Scorte
513
Da $232.38 a $333.04
Per unità
|
ebm-papst | Compressori e ventole | Centrifugal | AC Motorized Impeller | 1.85|3.1 | 2800|3250 | 0Pa | Polyamide | Ball | 255 X 117 | Round | 4100 | 117 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
| 4154N/2H8P S-Force Tube Axial Fan |
Scorte
36
Da $144.4208 a $234.03
Per unità
|
ebm-papst | Compressori e ventole | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
A2D250-AA06-52
AC Fan Axial Ball Bearing 400V 250 X 85mm
|
Scorte
2
$233.80
Per unità
|
ebm-papst | Compressori e ventole | Axial | AC Fan | 0.38|0.22 | 2900 | 125Pa | Sheet Steel | Ball | 250 X 85 | Round | 2200 | 85 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
622H
DC Fan Axial Ball Bearing 12V 8V to 15V 27.1CFM 39dB 60 X 60 X 25.4mm High Speed
|
Scorte
4
$28.75
Per unità
|
ebm-papst | Compressori e ventole | Axial | DC Fan | 39 | 8 to 15 | 6850 | 27.1 | Polybutylene Terephthalate | Ball | 60 X 60 X 25.4 | Square | 60 | 25.4 | 60 | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||
405F
DC Fan Axial Sintec-Sleeve Bearing 5V 4.5V to 5.5V 4.7CFM 22.1dB 40 X 40 X 10mm
|
Scorte
28
$14.91
Per unità
|
ebm-papst | Compressori e ventole | Axial | DC Fan | 22.1 | 4.5 to 5.5 | 5400 | 4.7 | Fiber Glass Reinforced Plastic | Sintec-Sleeve | 40 X 40 X 10 | Square | 17 | 40 | 10 | 40 | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||
| 54476-2-4013 Thrml Mgmt Access Inlet Nozzle Galvanized Sheet Steel |
Scorte
51
Da $45.95 a $49.69
Per unità
|
ebm-papst | Accessori per la gestione termica | Inlet Nozzle | 345 | 345 | Galvanized Sheet Steel | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
W1G300-BB23-01
AC Fan Axial Ball Bearing 115V
|
Scorte
3
$172.71
Per unità
|
ebm-papst | Compressori e ventole | Axial | AC Fan | 0.5 | 1300 | 35Pa | Plastic | Ball | 92 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
4412FGM
DC Fan Axial Sintec-Sleeve Bearing 12V 7V to 12.6V 82.4CFM 38dB 119 X 119 X 25.4mm Middle Speed
|
Scorte
17
Da $49.03 a $51.06
Per unità
|
ebm-papst | Compressori e ventole | Axial | DC Fan | 38 | 7 to 12.6 | 2400 | 82.4 | Polybutylene Terephthalate | Sintec-Sleeve | 119 X 119 X 25.4 | Square | 119 | 25.4 | 119 | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||
| R3G630RB3271M04 Axial Fan |
Scorte
4
Da $1,173.86 a $1,269.65
Per unità
|
ebm-papst | Compressori e ventole | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||
8212 J/2N
DC Fan Axial Ball Bearing 12V 7V to 13.8V 77.69CFM 55dB 80 X 80 X 38mm
|
Scorte
134
$49.74
Per unità
|
ebm-papst | Compressori e ventole | Axial | DC Fan | 55 | 7 to 13.8 | 0.86 | 8400 | 77.69 | 275Pa | Plastic | Ball | 80 X 80 X 38 | Square | 160 | 80 | 38 | 80 | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||
| K1G225-RB49-02 DC Fan Axial Ball Bearing 24V 16V to 28V 270 X 270 X 119mm PWM |
Scorte
5
$279.13
Per unità
|
ebm-papst | Compressori e ventole | Axial | DC Fan | 16 to 28 | 3.4 | 2370 | Plastic | Ball | 270 X 270 X 119 | Square | 2100 | 270 | 119 | 270 | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||
4418H
DC Fan Axial Ball Bearing 48V 36V to 60V 141.26CFM 50dB 119 X 119 X 38mm High Speed
|
Scorte
2
$41.01
Per unità
|
ebm-papst | Compressori e ventole | Axial | DC Fan | 50 | 36 to 60 | 4300 | 141.26 | Polybutylene Terephthalate | Ball | 119 X 119 X 38 | Square | 119 | 38 | 119 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||
| 3214J/2H3PR-204 DC Fan Ball Bearing |
Scorte
7
$75.51
Per unità
|
ebm-papst | Compressori e ventole | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||
8314 NHL
Blowers and Fans, DC axial fan
|
Scorte
24
$10.7982
Per unità
|
ebm-papst | Compressori e ventole | 160 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||
4114NH3
DC Fan Axial Ball Bearing 24V 16V to 30V 182.5CFM 65dB 119 X 119 X 38mm
|
Scorte
144
$50.3365
Per unità
|
ebm-papst | Compressori e ventole | Axial | DC Fan | 65 | 16 to 30 | 6000 | 182.5 | DieCast Aluminum | Ball | 119 X 119 X 38 | Square | 390 | 119 | 38 | 119 | Unknown | No | No | Unknown | Unknown | Unknown | EAR99 | No |