ebm-papst 风扇
| 型号 | 价格 | 库存 | 供应商 | 类别 | Category | Maximum Voltage Rating - (V) | Input Voltage Range - (V) | Maximum Locked Rotor Current - (A) | Line Current - (A) | Power Rating - (W) | Typical Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Size (Metric) - (mm) | Type | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8300101142
Axial Counter clockwise Fan
|
库存
36
$20.2194
每个
|
ebm-papst | 排风机和风扇 | DC Fan | 6 to 13.8 | 0.0023 | 0.65 | 19000 | 21.7 | 3.1inH2O | 55 | Ball | 40 | 28 | 40 | Plastic | EAR99 | |||||||||||||||||
R1G133-AA61-14
DC Motorized Impeller Centrifugal Bearing 12V 8V to 14V 212CFM 63dB
|
库存
14
$203.39
每个
|
ebm-papst | 排风机和风扇 | DC Motorized Impeller | 8 to 14 | 3900 | 212 | 63 | Centrifugal | 91 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||
| R1G190-AC11-11A Cooling Fan |
库存
6
从 $172.85 到 $179.76
每个
|
ebm-papst | 排风机和风扇 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
55416.34099
AC Blower 115V 54W 60Hz 1050RPM 188CFM Flange Mount
|
库存
96
从 $120.05 到 $167.55
每个
|
ebm-papst | 排风机和风扇 | AC Blower | 1050 | 188 | 108Pa | Cross Flow | 600 | 90 | 108 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||
8830N
AC Fan Axial Sintec-Sleeve Bearing 115V 21.2CFM 21dB 80 X 80 X 38mm
|
库存
31
$39.29
每个
|
ebm-papst | 排风机和风扇 | AC Fan | 1950 | 21.2 | 21 | Sintec-Sleeve | Square | 80 X 80 X 38 | Axial | 80 | 38 | 80 | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||
4600ZW
AC Fan Axial Sleeve Bearing 115V 106CFM 45dB 119 X 119 X 38mm
|
库存
43
$36.13
每个
|
ebm-papst | 排风机和风扇 | AC Fan | 106 | 45 | Sleeve | Square | 119 X 119 X 38 | Axial | 119 | 38 | 119 | Metal | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||
4600TZ
AC Fan Axial Sintec-Sleeve Bearing 115V 82.4CFM 45dB 108 X 37mm
|
库存
35
从 $30.88 到 $32.11
每个
|
ebm-papst | 排风机和风扇 | AC Fan | 2950 | 82.4 | 45 | Sintec-Sleeve | Round | 108 X 37 | Axial | 37 | Metal | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||
| G2E108-AA05-44 AC Blower Centrifugal Ball Bearing 115V 91CFM 54dB |
库存
28
$152.31
每个
|
ebm-papst | 排风机和风扇 | AC Blower | 91 | 54 | Ball | Centrifugal | 159 | 115 | 168 | DieCast Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||
405FH
DC Fan Axial Sintec Bearing 5V 4.5V to 5.5V 5.3CFM 26dB 40 X 40 X 10mm High Speed
|
库存
240
$14.3801
每个
|
ebm-papst | 排风机和风扇 | DC Fan | 4.5 to 5.5 | 6000 | 5.3 | 26 | Sintec | Square | 40 X 40 X 10 | Axial | 40 | 10 | 40 | Polybutylene Terephthalate | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||
R2E220-AA44-23
AC Motorized Impeller Centrifugal Ball Bearing 115V 530CFM 74dB
|
库存
305
从 $91.83 到 $107.41
每个
|
ebm-papst | 排风机和风扇 | AC Motorized Impeller | 2550 | 530 | 74 | Ball | Centrifugal | 1587.57 | 73 | Polyamide 6.6 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||
| 8315100321 Blowers and Fans Device |
库存
10
从 $66.3624 到 $33.52
每个
|
ebm-papst | 排风机和风扇 | EAR99 | ||||||||||||||||||||||||||||||
8318 /17
DC Axial Fan
|
库存
67
从 $76.46 到 $83.11
每个
|
ebm-papst | 排风机和风扇 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
| A3G300-AN02-04 AC Fan Axial Ball Bearing 230V 200V to 240V 300 X 91mm PWM |
库存
1
$206.50
每个
|
ebm-papst | 排风机和风扇 | AC Fan | 200 to 240 | 1.35 | 2020 | 140Pa | Ball | Round | 300 X 91 | Axial | 1960 | 91 | Sheet Steel | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||
255M
DC Fan Axial Sintec-Sleeve Bearing 5V 4.5V to 5.5V 1.2CFM 5dB 25 X 25 X 8mm Low Power Consumption
|
库存
96
从 $18.0017 到 $18.3791
每个
|
ebm-papst | 排风机和风扇 | DC Fan | 4.5 to 5.5 | 6500 | 1.2 | 5 | Sintec-Sleeve | Square | 25 X 25 X 8 | Axial | 5 | 25 | 8 | 25 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
RL48-19/12/2P
DC Blower Centrifugal Ball Bearing 12V 8V to 15V 15.3CFM 5dB 76 X 76 X 27mm
|
库存
62
从 $49.50 到 $53.54
每个
|
ebm-papst | 排风机和风扇 | DC Blower | 8 to 15 | 0.465 | 4400 | 15.3 | 72Pa | 5 | Ball | 76 X 76 X 27 | Centrifugal | 75 | 76 | 27 | 76 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
| R2E190-RA18-96 AC Motorized Impeller Centrifugal Ball Bearing 230V 190 X 68.5mm |
库存
3,590
从 $93.59 到 $116.48
每个
|
ebm-papst | 排风机和风扇 | AC Motorized Impeller | 0.17|0.21 | 2050|2100 | Ball | Round | 190 X 68.5 | Centrifugal | 1300 | 68.5 | 190 | Polyamide Plastic | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||
| D3G160-LV13-30 AC Fan Centrifugal Ball Bearing 230V 200V to 240V 160 X 55mm |
库存
4
$411.03
每个
|
ebm-papst | 排风机和风扇 | AC Fan | 200 to 240 | 1.4 | 1650 | 150Pa | Ball | Round | 160 X 55 | Centrifugal | 3500 | 55 | Polypropylene | EAR99 | No | |||||||||||||||||
3214JN
DC Fan Axial Ball Bearing 24V 11V to 28V 77CFM 51dB 92 X 92 X 38mm High Speed
|
库存
86
$46.98
每个
|
ebm-papst | 排风机和风扇 | DC Fan | 11 to 28 | 6000 | 77 | 51 | Ball | Square | 92 X 92 X 38 | Axial | 240 | 92 | 38 | 92 | Polybutylene Terephthalate Polymer | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||
D4E133-AA01-51
AC Blower Centrifugal 230V 327CFM 54dB 171 X 180 X 254mm
|
库存
10
$275.66
每个
|
ebm-papst | 排风机和风扇 | AC Blower | 327 | 54 | 171 X 180 X 254 | Centrifugal | 171 | 254 | 180 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||
| VD-3-49.15-K1-B00 EC75 33, Axial Fan |
库存
2
从 $905.21 到 $942.93
每个
|
ebm-papst | 排风机和风扇 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
| 4660ZW Fan, 115V/230VAC, 106CFM |
库存
47
$47.44
每个
|
ebm-papst | 排风机和风扇 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
612GL
DC Fan Axial Sintec Bearing 12V 6V to 15V 12CFM 24dB 60 X 60 X 25.4mm Low Speed
|
库存
10
$18.06
每个
|
ebm-papst | 排风机和风扇 | DC Fan | 6 to 15 | 12 | 24 | Sintec | Square | 60 X 60 X 25.4 | Axial | 60 | 25.4 | 60 | Polybutylene Terephthalate Polymer | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||
QG030-353/14
DC Blower Ball Bearing 24V 9.6W 91CFM 51dB Flange Mount
|
库存
10
$111.30
每个
|
ebm-papst | 排风机和风扇 | DC Blower | 16 to 28 | 91 | 51 | Ball | Cross Flow | 413 | 47.5 | 50 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||
5218 NN
DC Fan Axial Ball Bearing 48V 36V to 56V 127.1CFM 46dB 127 X 127 X 38mm
|
库存
6
$41.00
每个
|
ebm-papst | 排风机和风扇 | DC Fan | 36 to 56 | 3150 | 127.1 | 46 | Ball | Square | 127 X 127 X 38 | Axial | 127 | 38 | 127 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
PG1W-012-119-12
DC Fan Axial 12V 16dB
|
库存
5
$74.75
每个
|
ebm-papst | 排风机和风扇 | DC Fan | 1200 | 16 | Round | Axial | No | Unknown | Unknown | Unknown | EAR99 | No |