ebm-papst Ventole
| N. parte | Prezzo | Scorte | Produttore | Categoria | Category | Maximum Voltage Rating - (V) | Input Voltage Range - (V) | Maximum Locked Rotor Current - (A) | Line Current - (A) | Power Rating - (W) | Typical Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Size (Metric) - (mm) | Type | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 8315100320 Blowers and Fans Device |
Scorte
10
Da $66.3624 a $33.17
Per unità
|
ebm-papst | Compressori e ventole | EAR99 | ||||||||||||||||||||||||||||||
R1G133-AA61-14
DC Motorized Impeller Centrifugal Bearing 12V 8V to 14V 212CFM 63dB
|
Scorte
14
$203.39
Per unità
|
ebm-papst | Compressori e ventole | DC Motorized Impeller | 8 to 14 | 3900 | 212 | 63 | Centrifugal | 91 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||
| 4114N/2H8PU DC Axial Compact Fan |
Scorte
1
$207.23
Per unità
|
ebm-papst | Compressori e ventole | DC Fan | 16 to 30 | 11000 | 336 | 78 | Ball | Square | 119 X 119 X 38 | Axial | 119 | 38 | 119 | Metal | EAR99 | |||||||||||||||||
| G2E140-AG02-78 Cooling Fan |
Scorte
35
Da $358.96 a $403.78
Per unità
|
ebm-papst | Compressori e ventole | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
| 5218N/5HHI-204 Cooling Fan |
Scorte
169
Da $63.36 a $74.60
Per unità
|
ebm-papst | Compressori e ventole | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
| RER225-63/18/17TDMOU-403 Cooling Fan |
Scorte
20
$241.38
Per unità
|
ebm-papst | Compressori e ventole | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
8830N
AC Fan Axial Sintec-Sleeve Bearing 115V 21.2CFM 21dB 80 X 80 X 38mm
|
Scorte
31
$39.29
Per unità
|
ebm-papst | Compressori e ventole | AC Fan | 1950 | 21.2 | 21 | Sintec-Sleeve | Square | 80 X 80 X 38 | Axial | 80 | 38 | 80 | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||
| G2E108-AA05-44 AC Blower Centrifugal Ball Bearing 115V 91CFM 54dB |
Scorte
28
$152.31
Per unità
|
ebm-papst | Compressori e ventole | AC Blower | 91 | 54 | Ball | Centrifugal | 159 | 115 | 168 | DieCast Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||
4600TZ
AC Fan Axial Sintec-Sleeve Bearing 115V 82.4CFM 45dB 108 X 37mm
|
Scorte
35
Da $30.88 a $32.11
Per unità
|
ebm-papst | Compressori e ventole | AC Fan | 2950 | 82.4 | 45 | Sintec-Sleeve | Round | 108 X 37 | Axial | 37 | Metal | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||
55416.34099
AC Blower 115V 54W 60Hz 1050RPM 188CFM Flange Mount
|
Scorte
96
Da $120.05 a $167.55
Per unità
|
ebm-papst | Compressori e ventole | AC Blower | 1050 | 188 | 108Pa | Cross Flow | 600 | 90 | 108 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||
R2E220-AA44-23
AC Motorized Impeller Centrifugal Ball Bearing 115V 530CFM 74dB
|
Scorte
305
Da $91.83 a $107.41
Per unità
|
ebm-papst | Compressori e ventole | AC Motorized Impeller | 2550 | 530 | 74 | Ball | Centrifugal | 1587.57 | 73 | Polyamide 6.6 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||
| 8414NML DC Fan Axial Ball Bearing 24V 18V to 28V 26.5CFM 21dB 80 X 80 X 25.4mm |
Scorte
219
Da $19.58 a $25.90
Per unità
|
ebm-papst | Compressori e ventole | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
4850ZW
AC Fan Axial Sleeve Bearing 230V 56CFM 28dB 119 X 119 X 38mm
|
Scorte
10
$42.60
Per unità
|
ebm-papst | Compressori e ventole | AC Fan | 56 | 28 | Sleeve | Square | 119 X 119 X 38 | Axial | 119 | 38 | 119 | Metal | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||
8300101142
Axial Counter clockwise Fan
|
Scorte
36
$20.2194
Per unità
|
ebm-papst | Compressori e ventole | DC Fan | 6 to 13.8 | 0.0023 | 0.65 | 19000 | 21.7 | 3.1inH2O | 55 | Ball | 40 | 28 | 40 | Plastic | EAR99 | |||||||||||||||||
| A3G300-AN02-04 AC Fan Axial Ball Bearing 230V 200V to 240V 300 X 91mm PWM |
Scorte
1
$206.50
Per unità
|
ebm-papst | Compressori e ventole | AC Fan | 200 to 240 | 1.35 | 2020 | 140Pa | Ball | Round | 300 X 91 | Axial | 1960 | 91 | Sheet Steel | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||
255M
DC Fan Axial Sintec-Sleeve Bearing 5V 4.5V to 5.5V 1.2CFM 5dB 25 X 25 X 8mm Low Power Consumption
|
Scorte
96
Da $18.0017 a $18.3791
Per unità
|
ebm-papst | Compressori e ventole | DC Fan | 4.5 to 5.5 | 6500 | 1.2 | 5 | Sintec-Sleeve | Square | 25 X 25 X 8 | Axial | 5 | 25 | 8 | 25 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
RL48-19/12/2P
DC Blower Centrifugal Ball Bearing 12V 8V to 15V 15.3CFM 5dB 76 X 76 X 27mm
|
Scorte
62
Da $49.50 a $53.54
Per unità
|
ebm-papst | Compressori e ventole | DC Blower | 8 to 15 | 0.465 | 4400 | 15.3 | 72Pa | 5 | Ball | 76 X 76 X 27 | Centrifugal | 75 | 76 | 27 | 76 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
PG1W-012-119-12
DC Fan Axial 12V 16dB
|
Scorte
5
$74.75
Per unità
|
ebm-papst | Compressori e ventole | DC Fan | 1200 | 16 | Round | Axial | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
612GL
DC Fan Axial Sintec Bearing 12V 6V to 15V 12CFM 24dB 60 X 60 X 25.4mm Low Speed
|
Scorte
10
$18.06
Per unità
|
ebm-papst | Compressori e ventole | DC Fan | 6 to 15 | 12 | 24 | Sintec | Square | 60 X 60 X 25.4 | Axial | 60 | 25.4 | 60 | Polybutylene Terephthalate Polymer | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||
| R2E190-RA18-96 AC Motorized Impeller Centrifugal Ball Bearing 230V 190 X 68.5mm |
Scorte
3.590
Da $93.59 a $116.48
Per unità
|
ebm-papst | Compressori e ventole | AC Motorized Impeller | 0.17|0.21 | 2050|2100 | Ball | Round | 190 X 68.5 | Centrifugal | 1300 | 68.5 | 190 | Polyamide Plastic | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||
| VD-3-49.15-K1-B00 EC75 33, Axial Fan |
Scorte
2
Da $905.21 a $942.93
Per unità
|
ebm-papst | Compressori e ventole | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
3214JN
DC Fan Axial Ball Bearing 24V 11V to 28V 77CFM 51dB 92 X 92 X 38mm High Speed
|
Scorte
86
$46.98
Per unità
|
ebm-papst | Compressori e ventole | DC Fan | 11 to 28 | 6000 | 77 | 51 | Ball | Square | 92 X 92 X 38 | Axial | 240 | 92 | 38 | 92 | Polybutylene Terephthalate Polymer | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||
9956
AC Fan Axial Ball Bearing 230V 68.86CFM 37dB 119 X 119 X 25.4mm
|
Scorte
502
Da $29.56 a $40.00
Per unità
|
ebm-papst | Compressori e ventole | AC Fan | 2450 | 68.86 | 37 | Ball | Square | 119 X 119 X 25.4 | Axial | 325 | 119 | 25.4 | 119 | DieCast Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||
| R1G220-AB75-57 Cooling Fan |
Scorte
52
Da $164.43 a $184.95
Per unità
|
ebm-papst | Compressori e ventole | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
3412GL
DC Fan Axial Sleeve Bearing 12V 7V to 15V 36CFM 26dB 92 X 92 X 25.4mm Low Speed
|
Scorte
498
Da $16.63 a $20.94
Per unità
|
ebm-papst | Compressori e ventole | DC Fan | 7 to 15 | 36 | 26 | Sleeve | Square | 92 X 92 X 25.4 | Axial | 140.6 | 92 | 25.4 | 92 | Polybutylene Terephthalate Polymer | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes |