Bel Circuit Protection
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Number of Poles | Maximum Current Rating - (A) | Acting | Maximum Voltage Rating | Maximum AC Voltage Rating - (V) | Hold Current - (A) | Trip Current - (A) | Maximum DC Voltage Rating - (V) | Current Rating - (A) | Typical Melting I2t - (A²S) | Maximum Initial Resistance - (Ohm) | Typical Power Dissipation - (W) | Typical Cold Resistance - (Ohm) | Product Length - (mm) | Product Depth - (mm) | Product Height - (mm) | Maximum Power Dissipation - (mW) | Wire Form | Mounting | Lead Diameter - (mm) | Number of Terminals | Lead Length - (mm) | Termination Style | Packaging | Package/Case | Terminal Pitch - (mm) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0ZRB0300FF1A
PTC Resettable Fuse 3A(hold) 6A(trip) 30VDC 40A 2W 10.8s 0.02Ohm Radial 11.4 X 3 X 17.3mm Bulk Automotive AEC-Q200
|
Scorte
2
$0.3789
Per unità
|
Bel Fuse | Fusibile resettabile PTC | 3 | 6 | 0.05 | 2 | 11.4(Max) | 3(Max) | 17.3(Max) | Straight | Through Hole | 0.81 | 2 | Radial | Bulk | 5.1 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
RSTA 2 BULK
Time Lag Radial Lead Micro Fuse Automotive AEC-Q200
|
Scorte
954
$0.0381
Per unità
|
Bel Fuse | Fusibili | Slow Blow | Through Hole | 2 | Radial | Bulk | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||
0ALEB9400-PD
Fuse 40A 500V Stud Mount Flat 38 X 10.4 X 13.2mm Ceramic
|
Scorte
40
Da $6.95 a $9.19
Per unità
|
Bel Fuse | Fusibili | Automotive | 2850 | 38 | 10.4 | 13.2 | Stud Mount | 2 | Flat | Tray | No | Yes | EAR99 | No | ||||||||||||||||||||||||||
5HF 3.15-R
Fuse Cartridge Fast Acting 3.15A 250V Holder Cartridge 5 X 20mm Ceramic BSI/CCC/CE/CSA/PSE/SEMKO/VDE
|
Scorte
5
$0.021
Per unità
|
Bel Fuse | Fusibili | Cartridge | Fast | 12 | 0.029 | 20 | 1.6 | Holder | 2 | Cartridge | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
0ZCG0050FF2C
PTC Resettable Fuse 0.5A(hold) 1A(trip) 16VDC 100A 0.8W 0.15s 0.15Ohm SMD Solder Pad 1812 4.73 X 3.41 X 0.65mm T/R Automotive AEC-Q200
|
Scorte
104.000
$0.0371
Per unità
|
Bel Fuse | Fusibile resettabile PTC | 0.5 | 1 | 0.8 | 4.73(Max) | 3.41(Max) | 0.65(Max) | Surface Mount | 2 | Solder Pad | Tape and Reel | 1812 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | No | ||||||||||||||||||
RST 4-BULK
Fuse Subminiature Slow Blow Acting 4A 250V Radial 8.35 X 4 X 7.7mm Thermoplastic Bulk CCC/PSE/SEMKO/VDE/cULus
|
Scorte
1.000
$0.30
Per unità
|
Bel Fuse | Fusibili | Subminiature | Slow Blow | 110 | 8.35 | 4 | 7.7 | 1.02 | Through Hole | 2 | Radial | Bulk | 5.08 | No | No | No | No | EAR99 | No | |||||||||||||||||||||
C2Q 5
Fuse Chip Very Fast Acting 5A 32V SMD Solder Pad 0603 Ceramic CE/UL
|
Scorte
25
Da $0.1259 a $0.0475
Per unità
|
Bel Fuse | Fusibili | Chip | Very Fast | 0.055 | 0.019 | 1.6 | 0.82 | 0.48 | 0.66 | Surface Mount | 2 | Solder Pad | Tape and Reel | 0603 | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
0AMA-0100-TD
Fuse Cartridge Fast Acting 0.1A 250V Holder Cartridge 3 X 8.4mm Ceramic T/R
|
Scorte
500
$4.20
Per unità
|
Bel Fuse | Fusibili | Cartridge | Fast | 0.00087 | 8.7 | Holder | 2 | Cartridge | Tape and Reel | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||
0685P8000-01
Fuse Chip Fast Acting 8A 50V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic T/R Automotive AEC-Q200
|
Scorte
120
Da $0.3001 a $0.3154
Per unità
|
Bel Fuse | Fusibili | Chip | Fast | 19 | 0.012 | 3.2 | 1.58 | 0.63 | 1.02 | Surface Mount | 2 | Solder Pad | Tape and Reel | 1206 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
0ZTH0020FF2E
PTC Resettable Fuse 0.2A(hold) 0.5A(trip) 30VDC 10A 0.9W 0.1s 0.8Ohm SMD Solder Pad 1210 T/R Automotive AEC-Q200
|
Scorte
3.000
$0.2752
Per unità
|
Bel Fuse | Fusibile resettabile PTC | 0.2 | 0.5 | 0.9 | 1.2(Max) | Surface Mount | 2 | Solder Pad | 1210 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
| 0ACA-9400-TE Fuse Chip Slow Blow Acting 40A 63V SMD Solder Pad 2410 6.2 X 2.6 X 2.6mm Ceramic T/R |
Scorte
7.000
$0.60
Per unità
|
Bel Fuse | Fusibili | Chip | Slow Blow | 1600 | 6.2 | 2.6 | 2.6 | Surface Mount | 2 | Solder Pad | 2410 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
0679L0630-01
Fuse Chip Fast Acting 0.63A 125V SMD Solder Pad 2410 Ceramic T/R Automotive AEC-Q200
|
Scorte
47.000
Da $0.133 a $0.155
Per unità
|
Bel Fuse | Fusibili | Chip | Fast | 0.15 | 6.1 | 2.54 | 2.54 | 0.26 | Surface Mount | 2 | Solder Pad | Tape and Reel | 2410 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||
0ZCH0005FF2E
PTC Resettable Fuse 0.05A(hold) 0.15A(trip) 60VDC 10A 0.6W 1.5s 3.6Ohm SMD Solder Pad 1210 T/R Automotive AEC-Q200
|
Scorte
4
$0.0613
Per unità
|
Bel Fuse | Fusibile resettabile PTC | 0.05 | 0.15 | 0.6 | 3.43(Max) | 2.8(Max) | 1.15(Max) | Surface Mount | 2 | Solder Pad | Tape and Reel | 1210 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
0HAAL2000-02
Fuse Radial Lead Slow Blow Acting 2A 250V Radial 8.4 X 4 X 7.8mm Thermoplastic
|
Scorte
2.000
Da $0.1821 a $0.2761
Per unità
|
Bel Fuse | Fusibili | Radial Lead | Slow Blow | 28.8 | 8.4 | 4 | 7.8 | 0.87 | Through Hole | 2 | Radial | 5.08 | No | No | No | EAR99 | No | |||||||||||||||||||||||
0697H2000-05
Fuse Radial Lead Slow Blow Acting 2A 350V Radial 8.35 X 4 X 7.8mm Thermoplastic Bulk Automotive AEC-Q200
|
Scorte
11.000
Da $0.1533 a $0.2213
Per unità
|
Bel Fuse | Fusibili | Radial Lead | Slow Blow | 27 | 8.35 | 4 | 7.8 | 0.18 | Through Hole | 0.6 | 2 | 4.3 | Radial | Bulk | 5.08 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
0650C8000-11
Quick-acting Fuse
|
Scorte
1.000
Da $0.2945 a $0.4093
Per unità
|
Bel Fuse | Fusibili | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
0678H0500-02
Fuse Chip 0.5A 250V SMD Solder Pad 3912 9.8 X 3.05mm Ceramic T/R Automotive AEC-Q200
|
Scorte
60.000
Da $0.44 a $0.46
Per unità
|
Bel Fuse | Fusibili | Chip | 0.03 | 0.66 | 9.8 | 3.05 | 3.05 | 0.5(Typ) | Surface Mount | 2 | Solder Pad | Tape and Reel | 3912 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||
0HAAL4000-02
Fuse Radial Lead Slow Blow Acting 4A 250V Radial 8.4 X 4 X 7.8mm Thermoplastic
|
Scorte
4.000
Da $0.1731 a $0.3784
Per unità
|
Bel Fuse | Fusibili | Radial Lead | Slow Blow | 98 | 8.4 | 4 | 7.8 | 1.4 | Through Hole | 2 | Radial | 5.08 | No | No | No | EAR99 | No | |||||||||||||||||||||||
0ZCN0110FF2C
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 15VDC 100A 1.4W 0.5s 0.1Ohm SMD Solder Pad 2016 5.44 X 4.43 X 0.7mm T/R Automotive AEC-Q200
|
Scorte
3
$0.0365
Per unità
|
Bel Fuse | Fusibile resettabile PTC | 1.1 | 2.2 | 1.4 | 5.44(Max) | 4.43(Max) | 0.7(Max) | Surface Mount | 2 | Solder Pad | Tape and Reel | 2016 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||
0ZRE0016FF1C
PTC Resettable Fuse 0.16A(hold) 0.37A(trip) 240VAC/240VDC 2A 1.4W 15s 2.5Ohm Radial 9.9 X 3.8mm Bulk Automotive AEC-Q200
|
Scorte
2.137
Da $0.1866 a $0.2964
Per unità
|
Bel Fuse | Fusibile resettabile PTC | 0.16 | 0.37 | 4.1 | 1.4 | 3.8(Max) | Straight | Through Hole | 0.51 | 2 | Radial | Bulk | 5.1 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
0ZRR0065FF1E
PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 60VDC 40A 0.88W 5.3s 0.31Ohm Radial 9.7 X 3.1mm Bulk Automotive AEC-Q200
|
Scorte
65
$0.1583
Per unità
|
Bel Fuse | Fusibile resettabile PTC | 0.65 | 1.3 | 0.88 | 3.1(Max) | Inside Crimp Standoff | Through Hole | 0.51 | 2 | Radial | Bulk | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||
C1F 500
Fuse Chip Fast Acting 0.5A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic Automotive AEC-Q200
|
Scorte
3.853
Da $0.1344 a $0.1503
Per unità
|
Bel Fuse | Fusibili | Chip | Fast | 0.0015 | 3.2 | 1.58 | 0.63 | 0.35 | Surface Mount | 2 | Solder Pad | Tape and Reel | 1206 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
0651C8000-11
Quick-acting Fuse
|
Scorte
1.000
Da $0.2453 a $0.3292
Per unità
|
Bel Fuse | Fusibili | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
0ZCG0200AF2B
PTC Resettable Fuse 2A(hold) 3.5A(trip) 16VDC 100A 1W 5s 0.02Ohm SMD Solder Pad 1812 T/R Automotive AEC-Q200
|
Scorte
1.500
$0.1245
Per unità
|
Bel Fuse | Fusibile resettabile PTC | 2 | 3.5 | 1 | 4.73(Max) | 3.41(Max) | 1.55(Max) | Surface Mount | 2 | Solder Pad | Tape and Reel | 1812 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | No | |||||||||||||||||||
0680L9100-05
Fuse Chip Slow Blow Acting 10A 50V SMD Solder Pad 2410 Ceramic T/R Automotive AEC-Q200
|
Scorte
70.000
Da $0.218 a $0.248
Per unità
|
Bel Fuse | Fusibili | Chip | Slow Blow | 170 | 0.0084 | 6.1 | 2.54 | 2.54 | 1.9 | Surface Mount | 2 | Solder Pad | Tape and Reel | 2410 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes |