Bel Circuit Protection
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Number of Poles | Maximum Current Rating - (A) | Acting | Maximum Voltage Rating | Maximum AC Voltage Rating - (V) | Hold Current - (A) | Trip Current - (A) | Maximum DC Voltage Rating - (V) | Current Rating - (A) | Typical Melting I2t - (A²S) | Maximum Initial Resistance - (Ohm) | Typical Power Dissipation - (W) | Typical Cold Resistance - (Ohm) | Product Length - (mm) | Product Depth - (mm) | Product Height - (mm) | Maximum Power Dissipation - (mW) | Wire Form | Mounting | Lead Diameter - (mm) | Number of Terminals | Lead Length - (mm) | Termination Style | Packaging | Package/Case | Terminal Pitch - (mm) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0ZRS0100FF1E
PTC Resettable Fuse 1A(hold) 1.9A(trip) 32VDC 100A 1.4W 6.2s 0.15Ohm Radial 9.7 X 3mm Box Automotive AEC-Q200
|
库存
135
$0.0465
每个
|
Bel Fuse | PTC 可自复保险丝 | 1 | 1.9 | 1.4 | 3(Max) | Inside Crimp Standoff | Through Hole | 0.51 | 2 | Radial | Box | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||
0697W3150-01
Fuse Subminiature Slow Blow Acting 3.15A 350V Radial 8.35 X 4 X 7.8mm Thermoplastic Box Automotive AEC-Q200
|
库存
84,000
从 $0.073 到 $0.193
每个
|
Bel Fuse | 保险丝 | Subminiature | Slow Blow | 66 | 0.018 | 8.35 | 4 | 7.8 | 0.88 | Through Hole | 2 | Radial | Bulk | 5.08 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
5HF 3.15-R
Fuse Cartridge Fast Acting 3.15A 250V Holder Cartridge 5 X 20mm Ceramic BSI/CCC/CE/CSA/PSE/SEMKO/VDE
|
库存
5
$0.021
每个
|
Bel Fuse | 保险丝 | Cartridge | Fast | 12 | 0.029 | 20 | 1.6 | Holder | 2 | Cartridge | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
MRT 100-BULK
Fuse Cartridge Slow Blow Acting 0.1A 250V Radial 8.35 X 7.7mm Thermoplastic Bulk CCC/CE/CSA/UKCA/VDE/cULus
|
库存
2
$0.0272
每个
|
Bel Fuse | 保险丝 | Cartridge | Slow Blow | 0.02 | 7.7 | 0.11 | Through Hole | 2 | Radial | Bulk | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
0ZRS0050FF1E
PTC Resettable Fuse 0.5A(hold) 1A(trip) 32VDC 100A 0.9W 3s 0.35Ohm Radial 7.4 X 3.3mm Box Automotive AEC-Q200
|
库存
980
从 $0.2363 到 $0.3183
每个
|
Bel Fuse | PTC 可自复保险丝 | 0.5 | 1 | 0.9 | 3.3(Max) | Inside Crimp Standoff | Through Hole | 0.51 | 2 | Radial | Box | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||
0ADGC9300-BE
Fuse Cartridge 30A 500V Holder Cartridge 6 X 32mm Ceramic
|
库存
657
从 $0.4446 到 $0.459
每个
|
Bel Fuse | 保险丝 | Cartridge | 2350 | 31.8 | Holder | 2 | Cartridge | Bulk | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
5STP 10-R
Fuse Cartridge Slow Blow Acting 10A 250V Axial 5 X 20mm Glass CCC/CE/CSA/SEMKO/VDE/cULus
|
库存
152
$0.1383
每个
|
Bel Fuse | 保险丝 | Cartridge | Slow Blow | 461 | 21 | 2.7 | Through Hole | 2 | Axial | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
0ZRP0065FF1E
PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 60VDC 40A 1.25W 1s 0.25Ohm Radial 7.11 X 3.56 X 12.2mm Bulk Automotive AEC-Q200
|
库存
2,540
$0.171
每个
|
Bel Fuse | PTC 可自复保险丝 | 0.65 | 1.3 | 1.25 | 7.11(Max) | 3.56(Max) | 12.2(Max) | Inside Crimp Standoff | Through Hole | 0.51 | 2 | Radial | Bulk | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
0678H0500-02
Fuse Chip 0.5A 250V SMD Solder Pad 3912 9.8 X 3.05mm Ceramic T/R Automotive AEC-Q200
|
库存
869
从 $0.0935 到 $0.1681
每个
|
Bel Fuse | 保险丝 | Chip | 0.03 | 0.66 | 9.8 | 3.05 | 3.05 | 0.5(Typ) | Surface Mount | 2 | Solder Pad | Tape and Reel | 3912 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||
0685P9150-01
Fuse Chip Fast Acting 15A 50V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic T/R Automotive AEC-Q200
|
库存
10,004
$0.0941
每个
|
Bel Fuse | 保险丝 | Chip | Fast | 80 | 0.0034 | 3.2 | 1.58 | 0.63 | 0.98 | Surface Mount | 2 | Solder Pad | Tape and Reel | 1206 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
0ZRN0200FF1E
PTC Resettable Fuse 2A(hold) 3.8A(trip) 16VDC 100A 1.4W 3s 0.045Ohm Radial 9.4 X 3mm Bulk Automotive AEC-Q200
|
库存
1,673
从 $0.0338 到 $0.0576
每个
|
Bel Fuse | PTC 可自复保险丝 | 2 | 3.8 | 1.4 | 3(Max) | Inside Crimp Standoff | Through Hole | 0.51 | 2 | Radial | Bulk | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||
MRT 2.5 AMMO
Fuse Cartridge Slow Blow Acting 2.5A 250V Radial 8.35 X 7.7mm Thermoplastic Ammo CCC/CE/CSA/UKCA/VDE/cULus
|
库存
7,000
$0.183
每个
|
Bel Fuse | 保险丝 | Cartridge | Slow Blow | 43 | 7.7 | 0.77 | Through Hole | 2 | Radial | Ammo | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
5HTP 5-R
Fuse Cartridge Slow Blow Acting 5A 250V Axial 5 X 20mm Ceramic CCC/CE/CSA/PSE/SEMKO/VDE/cULus
|
库存
405
$0.2679
每个
|
Bel Fuse | 保险丝 | Cartridge | Slow Blow | 128 | 0.015 | 21 | 1.5 | Through Hole | 2 | Axial | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
0AKRBK250-BB
Fuse 250A 500V Stud Mount Flat 49 X 37 X 24mm Ceramic Box
|
库存
1
$7.703
每个
|
Bel Fuse | 保险丝 | Automotive | 15200 | 49 | 37 | 24 | 5.5 | Stud Mount | 2 | Flat | Box | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
0ZRM0030FF1E
PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 120VAC/120VDC 3A 1.44W 8.5s 0.88Ohm Radial 7.9 X 3.8mm Bulk Automotive AEC-Q200
|
库存
15,000
从 $0.193 到 $0.209
每个
|
Bel Fuse | PTC 可自复保险丝 | 0.3 | 0.6 | 1.47 | 1.44 | 3.8(Max) | Inside Crimp Standoff | Through Hole | 0.65 | 2 | Radial | Bulk | 5.1 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
0ZCN0110FF2C
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 15VDC 100A 1.4W 0.5s 0.1Ohm SMD Solder Pad 2016 5.44 X 4.43 X 0.7mm T/R Automotive AEC-Q200
|
库存
3
$0.0365
每个
|
Bel Fuse | PTC 可自复保险丝 | 1.1 | 2.2 | 1.4 | 5.44(Max) | 4.43(Max) | 0.7(Max) | Surface Mount | 2 | Solder Pad | Tape and Reel | 2016 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||
0680H2500-05
Fuse Chip Slow Blow Acting 2.5A 125V SMD Solder Pad 2410 Ceramic T/R Automotive AEC-Q200
|
库存
5,000
$0.288
每个
|
Bel Fuse | 保险丝 | Chip | Slow Blow | 5.9 | 6.1 | 2.54 | 2.54 | 0.95(Typ) | Surface Mount | 2 | Solder Pad | Tape and Reel | 2410 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||
5ST2-R
Fuse Cartridge Slow Blow Acting 2A 250V Holder Cartridge 5 X 20mm Glass CCC/CE/CSA/SEMKO/VDE/cULus
|
库存
14,000
从 $0.253 到 $0.29
每个
|
Bel Fuse | 保险丝 | Cartridge | Slow Blow | 15 | 20 | 0.45 | Holder | 2 | Cartridge | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
0680H0630-05
Fuse Chip Slow Blow Acting 0.63A 125V SMD Solder Pad 2410 Ceramic T/R Automotive AEC-Q200
|
库存
9,990
$0.258
每个
|
Bel Fuse | 保险丝 | Chip | Slow Blow | 0.2 | 6.1 | 2.54 | 2.54 | 0.69(Typ) | Surface Mount | 2 | Solder Pad | Tape and Reel | 2410 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||
0ZRN0300FF1E
PTC Resettable Fuse 3A(hold) 6A(trip) 16VDC 100A 3W 5s 0.033Ohm Radial 8.8 X 3 X 13.8mm Bulk Automotive AEC-Q200
|
库存
3,000
从 $0.29 到 $0.32
每个
|
Bel Fuse | PTC 可自复保险丝 | 3 | 6 | 3 | 8.8(Max) | 3(Max) | 13.8(Max) | Outside Bend Standoff | Through Hole | 0.81 | 2 | Radial | Bulk | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
0680H4000-05
Fuse Chip Slow Blow Acting 4A 125V SMD Solder Pad 2410 Ceramic T/R Automotive AEC-Q200
|
库存
5,000
$0.264
每个
|
Bel Fuse | 保险丝 | Chip | Slow Blow | 15 | 6.1 | 2.54 | 2.54 | 1.2(Typ) | Surface Mount | 2 | Solder Pad | Tape and Reel | 2410 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||
0ZRR0135FF1A
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 60VDC 40A 1.7W 9.6s 0.12Ohm Radial 14.5 X 3.1mm Bulk Automotive AEC-Q200
|
库存
103
$0.0264
每个
|
Bel Fuse | PTC 可自复保险丝 | 1.35 | 2.7 | 1.7 | 3.1(Max) | Straight | Through Hole | 0.81 | 2 | Radial | Bulk | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||
0AKRBK350-BB
Fuse 350A 500V Stud Mount Flat 49 X 37 X 24mm Ceramic Box
|
库存
3
$8.82
每个
|
Bel Fuse | 保险丝 | Automotive | 32600 | 49 | 37 | 24 | 7.85 | Stud Mount | 2 | Flat | Bulk | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
0680H0750-05
Fuse Chip Slow Blow Acting 0.75A 125V SMD Solder Pad 2410 Ceramic T/R Automotive AEC-Q200
|
库存
5,000
$0.288
每个
|
Bel Fuse | 保险丝 | Chip | Slow Blow | 0.28 | 6.1 | 2.54 | 2.54 | 0.64(Typ) | Surface Mount | 2 | Solder Pad | Tape and Reel | 2410 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||
0ZCG0150FF2C
PTC Resettable Fuse 1.5A(hold) 3A(trip) 8VDC 100A 0.8W 0.5s 0.04Ohm SMD Solder Pad 1812 T/R Automotive AEC-Q200
|
库存
25
从 $0.0122 到 $0.0126
每个
|
Bel Fuse | PTC 可自复保险丝 | 1.5 | 3 | 0.8 | 4.73(Max) | 3.41(Max) | 0.55(Max) | Surface Mount | 2 | Solder Pad | Tape and Reel | 1812 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | No |