Bel Magnetics
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Transformer Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Insertion Loss | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Inductance Tolerance | Core Material | Maximum Interwinding Capacitance - (pF) | Maximum DC Resistance - (Ohm) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Maximum DCR Secondary Side - (Ohm) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Lead Style | High Potential | Number of Terminals | Minimum Self Resonant Frequency - (Hz) | Package Type | Maximum Product Diameter - (mm) | Case Size | Product Depth - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
F2D2-2918T-330MC
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 28A 0.00286Ohm DCR
|
Scorte
40
Da $4.693 a $5.835
Per unità
|
Bel Fuse | Montaggio superficie induttore | Power | Wirewound | Shielded | Ferrite | 0.00286 | 33u | 20% | 8.7(Typ) | 100K | 28(Typ) | 3 | 27.9 | 27.9 | 17.8 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
F2D2-2918T-150MC
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 28A 0.00286Ohm DCR
|
Scorte
40
Da $4.693 a $5.835
Per unità
|
Bel Fuse | Montaggio superficie induttore | Power | Wirewound | Shielded | Ferrite | 0.00286 | 15u | 20% | 21.2(Typ) | 100K | 28(Typ) | 3 | 27.9 | 27.9 | 17.8 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
F2D2-2918T-100MC
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 28A 0.00286Ohm DCR
|
Scorte
40
Da $4.693 a $5.835
Per unità
|
Bel Fuse | Montaggio superficie induttore | Power | Wirewound | Shielded | Ferrite | 0.00286 | 10u | 20% | 31.2(Typ) | 100K | 28(Typ) | 3 | 27.9 | 27.9 | 17.8 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
F2D2-2918T-3R3MC
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 28A 0.00286Ohm DCR
|
Scorte
40
Da $4.693 a $5.835
Per unità
|
Bel Fuse | Montaggio superficie induttore | Power | Wirewound | Shielded | Ferrite | 0.00286 | 3.3u | 20% | 92.5(Typ) | 100K | 28(Typ) | 3 | 27.9 | 27.9 | 17.8 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
F2D2-2918T-6R8MC
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 28A 0.00286Ohm DCR
|
Scorte
40
Da $4.693 a $5.835
Per unità
|
Bel Fuse | Montaggio superficie induttore | Power | Wirewound | Shielded | Ferrite | 0.00286 | 6.8u | 20% | 45(Typ) | 100K | 28(Typ) | 3 | 27.9 | 27.9 | 17.8 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
F2D2-2918T-4R7MC
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 28A 0.00286Ohm DCR
|
Scorte
40
Da $4.693 a $5.835
Per unità
|
Bel Fuse | Montaggio superficie induttore | Power | Wirewound | Shielded | Ferrite | 0.00286 | 4.7u | 20% | 61.2(Typ) | 100K | 28(Typ) | 3 | 27.9 | 27.9 | 17.8 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
F2D3-1056-100M
Inductor Power Shielded Wirewound 10uH 20% 100KHz Composite 5.8A 0.019Ohm DCR
|
Scorte
500
Da $1.603 a $2.125
Per unità
|
Bel Fuse | Montaggio superficie induttore | Power | Wirewound | Shielded | Composite | 0.019 | 10u | 20% | 6(Typ) | 100K | 5.8(Typ) | 3 | 10.7 | 9 | 5.6 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
F2D3-1056-2R7M
Inductor Power Shielded Wirewound 2.7uH 20% 100KHz Composite 11A 0.00475Ohm DCR
|
Scorte
500
Da $1.603 a $2.125
Per unità
|
Bel Fuse | Montaggio superficie induttore | Power | Wirewound | Shielded | Composite | 0.00475 | 2.7u | 20% | 13(Typ) | 100K | 11(Typ) | 3 | 10.7 | 9 | 5.6 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
F2D3-1056-3R5M
Inductor Power Shielded Wirewound 3.5uH 20% 100KHz Composite 9.5A 0.00645Ohm DCR
|
Scorte
1.000
Da $1.603 a $2.125
Per unità
|
Bel Fuse | Montaggio superficie induttore | Power | Wirewound | Shielded | Composite | 0.00645 | 3.5u | 20% | 11(Typ) | 100K | 9.5(Typ) | 3 | 10.7 | 9 | 5.6 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
F2D3-1056-1R3M
Inductor Power Shielded Wirewound 1.3uH 20% 100KHz Composite 15A 0.0025Ohm DCR
|
Scorte
500
Da $1.603 a $2.095
Per unità
|
Bel Fuse | Montaggio superficie induttore | Power | Wirewound | Shielded | Composite | 0.0025 | 1.3u | 20% | 19(Typ) | 100K | 15(Typ) | 3 | 10.7 | 9 | 5.6 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
F2D3-1056-2R0M
Inductor Power Shielded Wirewound 2uH 20% 100KHz Composite 13A 0.00335Ohm DCR
|
Scorte
1.000
Da $1.603 a $2.125
Per unità
|
Bel Fuse | Montaggio superficie induttore | Power | Wirewound | Shielded | Composite | 0.00335 | 2u | 20% | 15(Typ) | 100K | 13(Typ) | 3 | 10.7 | 9 | 5.6 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
F2D3-1056-5R6M
Inductor Power Shielded Wirewound 5.6uH 20% 100KHz Composite 8A 0.0107Ohm DCR
|
Scorte
1.000
Da $1.603 a $2.125
Per unità
|
Bel Fuse | Montaggio superficie induttore | Power | Wirewound | Shielded | Composite | 0.0107 | 5.6u | 20% | 9(Typ) | 100K | 8(Typ) | 3 | 10.7 | 9 | 5.6 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
F2D3-1056-6R8M
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Composite 7.5A 0.0135Ohm DCR
|
Scorte
500
Da $1.603 a $2.125
Per unità
|
Bel Fuse | Montaggio superficie induttore | Power | Wirewound | Shielded | Composite | 0.0135 | 6.8u | 20% | 8(Typ) | 100K | 7.5(Typ) | 3 | 10.7 | 9 | 5.6 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
F2D3-1056-8R2M
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Composite 6.2A 0.0155Ohm DCR
|
Scorte
1.000
Da $1.603 a $2.095
Per unità
|
Bel Fuse | Montaggio superficie induttore | Power | Wirewound | Shielded | Composite | 0.0155 | 8.2u | 20% | 6.8(Typ) | 100K | 6.2(Typ) | 3 | 10.7 | 9 | 5.6 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
F2D3-1265-2R2M
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Composite 17A 0.0035Ohm DCR
|
Scorte
400
Da $1.693 a $2.208
Per unità
|
Bel Fuse | Montaggio superficie induttore | Power | Wirewound | Shielded | Composite | 0.0035 | 2.2u | 20% | 26(Typ) | 100K | 17(Typ) | 3 | 13.3 | 11 | 6.6 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
F2D3-1056-4R7M
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Composite 8.5A 0.00788Ohm DCR
|
Scorte
500
Da $1.603 a $2.125
Per unità
|
Bel Fuse | Montaggio superficie induttore | Power | Wirewound | Shielded | Composite | 0.00788 | 4.7u | 20% | 9.5(Typ) | 100K | 8.5(Typ) | 3 | 10.7 | 9 | 5.6 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
F2D3-1265-1R0M
Inductor Power Shielded Wirewound 1uH 20% 100KHz Composite 24A 0.00175Ohm DCR
|
Scorte
400
Da $1.693 a $2.208
Per unità
|
Bel Fuse | Montaggio superficie induttore | Power | Wirewound | Shielded | Composite | 0.00175 | 1u | 20% | 40(Typ) | 100K | 24(Typ) | 3 | 13.3 | 11 | 6.6 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
F2D3-1265-2R6M
Inductor Power Shielded Wirewound 2.6uH 20% 100KHz Composite 15A 0.0046Ohm DCR
|
Scorte
800
Da $1.693 a $2.208
Per unità
|
Bel Fuse | Montaggio superficie induttore | Power | Wirewound | Shielded | Composite | 0.0046 | 2.6u | 20% | 24(Typ) | 100K | 15(Typ) | 3 | 13.3 | 11 | 6.6 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
F2D3-1265-1R5M
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Composite 20A 0.00265Ohm DCR
|
Scorte
800
Da $1.693 a $2.237
Per unità
|
Bel Fuse | Montaggio superficie induttore | Power | Wirewound | Shielded | Composite | 0.00265 | 1.5u | 20% | 32(Typ) | 100K | 20(Typ) | 3 | 13.3 | 11 | 6.6 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
F2D4-1056-1R3M
Inductor Power Shielded Wirewound 1.3uH 20% 100KHz Composite 15A 0.0025Ohm DCR
|
Scorte
500
Da $1.629 a $2.156
Per unità
|
Bel Fuse | Montaggio superficie induttore | Power | Wirewound | Shielded | Composite | 0.0025 | 1.3u | 20% | 27(Typ) | 100K | 15(Typ) | 3 | 10.7 | 9 | 5.6 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
F2D4-1056-4R7M
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Composite 8.5A 0.00788Ohm DCR
|
Scorte
1.000
Da $1.629 a $2.13
Per unità
|
Bel Fuse | Montaggio superficie induttore | Power | Wirewound | Shielded | Composite | 0.00788 | 4.7u | 20% | 13(Typ) | 100K | 8.5(Typ) | 3 | 10.7 | 9 | 5.6 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
F2D4-1056-6R8M
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Composite 7.5A 0.0135Ohm DCR
|
Scorte
1.000
Da $1.629 a $2.13
Per unità
|
Bel Fuse | Montaggio superficie induttore | Power | Wirewound | Shielded | Composite | 0.0135 | 6.8u | 20% | 11(Typ) | 100K | 7.5(Typ) | 3 | 10.7 | 9 | 5.6 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
F2D4-1056-5R6M
Inductor Power Shielded Wirewound 5.6uH 20% 100KHz Composite 8A 0.0107Ohm DCR
|
Scorte
500
Da $1.629 a $2.156
Per unità
|
Bel Fuse | Montaggio superficie induttore | Power | Wirewound | Shielded | Composite | 0.0107 | 5.6u | 20% | 12.3(Typ) | 100K | 8(Typ) | 3 | 10.7 | 9 | 5.6 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
F2D4-1265-1R0M
Inductor Power Shielded Wirewound 1uH 20% 100KHz Composite 24A 0.00175Ohm DCR
|
Scorte
400
Da $1.667 a $2.203
Per unità
|
Bel Fuse | Montaggio superficie induttore | Power | Wirewound | Shielded | Composite | 0.00175 | 1u | 20% | 47(Typ) | 100K | 24(Typ) | 3 | 13.3 | 11 | 6.6 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
F2D4-1056-8R2M
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Composite 6.2A 0.0155Ohm DCR
|
Scorte
500
Da $1.629 a $2.156
Per unità
|
Bel Fuse | Montaggio superficie induttore | Power | Wirewound | Shielded | Composite | 0.0155 | 8.2u | 20% | 10.1(Typ) | 100K | 6.2(Typ) | 3 | 10.7 | 9 | 5.6 | Unknown | Unknown | Unknown | EAR99 | No |