Bel Magnetics
| Part No. | Price | Stock | Manufacturer | Category | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Inductance Tolerance | Core Material | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SUOT-EE16V-12
High Frequency Universal Off-Line Transformer
|
Stock
630
From $1.671 to $1.855
Per Unit
|
Bel | Switching Transformers | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||
SPFC-RM12-150
PFC Choke Wirewound 300uH 10% 100KHz 2.4A 0.17Ohm/0.25Ohm DCR Pin
|
Stock
630
From $5.818 to $6.209
Per Unit
|
Bel | Inductor Leaded | PFC Choke | Wirewound | 300u | 10% | 2.4 | 7.4(Typ) | 100K | 0.17/0.25 | Pin | 14 | 41 | 40 | 26 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||
SUOT-EE16V-5
High Frequency Universal Off-Line Transformer
|
Stock
630
From $1.573 to $1.827
Per Unit
|
Bel | Switching Transformers | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||
SUOST-13-1212
Switching Transformer 136:13:13:15 2.92Ohm Prim. DCR 0.092Ohm Sec. DCR 13W 12 Terminal Gull Wing SMD
|
Stock
600
From $3.304 to $3.838
Per Unit
|
Bel | Switching Transformers | High Frequency Universal Line Transformer | 136:13:13:15 | 265VAC | 12V | 2.92 | Gull Wing | 0.092 | 4000VAC | SMD | 12 | 16.6 | 13.5 | 25.81 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||
F1F1-0604-2R2M
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal Dust 11A 0.0145Ohm DCR 2525 Automotive AEC-Q200
|
Stock
1,000
From $0.6784 to $0.891
Per Unit
|
Bel | Inductor Surface Mount | Power | Wirewound | Shielded | Metal Dust | 2.2u | 20% | 11(Typ) | 15(Typ) | 100K | 0.0145 | SMD | 2 | 2525 | 7.3 | 6.8 | 4 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||
SUOST-13-2424
Switching Transformer 140:27:27:16 3Ohm Prim. DCR 0.62Ohm Sec. DCR 13W 12 Terminal Gull Wing SMD
|
Stock
600
From $3.304 to $3.838
Per Unit
|
Bel | Switching Transformers | High Frequency Universal Line Transformer | 140:27:27:16 | 265VAC | 24V | 3 | Gull Wing | 0.62 | 4000VAC | SMD | 12 | 16.6 | 13.5 | 25.81 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||
F1F3-1004T-6R8M
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Metal Dust 8.5A 0.0225Ohm DCR 4040 Automotive AEC-Q200
|
Stock
900
From $1.1502 to $1.4576
Per Unit
|
Bel | Inductor Surface Mount | Power | Wirewound | Shielded | Metal Dust | 6.8u | 20% | 8.5(Typ) | 13(Typ) | 100K | 0.0225 | 2 | 4040 | 11.5 | 10.3 | 4 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||
F1F2-0804-1R5M
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal Dust 17A 0.008Ohm DCR Automotive AEC-Q200
|
Stock
1,000
From $0.8995 to $1.1399
Per Unit
|
Bel | Inductor Surface Mount | Power | Wirewound | Shielded | Metal Dust | 1.5u | 20% | 17(Typ) | 17(Typ) | 100K | 0.008 | SMD | 2 | 8.9 | 8.25 | 4 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||
F1F1-0603-220M
Inductor Power Shielded Wirewound 22uH 20% 100KHz Metal Dust 3.3A 0.145Ohm DCR 2525 Automotive AEC-Q200
|
Stock
1,500
From $0.5751 to $0.7554
Per Unit
|
Bel | Inductor Surface Mount | Power | Wirewound | Shielded | Metal Dust | 22u | 20% | 3.3(Typ) | 4(Typ) | 100K | 0.145 | SMD | 2 | 2525 | 7.3 | 6.8 | 3 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||
SUOST-12-0505
Switching Transformer 140:6:6:16 3Ohm Prim. DCR 0.025Ohm Sec. DCR 12W 12 Terminal Gull Wing SMD
|
Stock
590
From $3.384 to $3.838
Per Unit
|
Bel | Switching Transformers | High Frequency Universal Line Transformer | 140:6:6:16 | 265VAC | 5V | 3 | Gull Wing | 0.025 | 4000VAC | SMD | 12 | 16.6 | 13.5 | 25.81 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||
F1F2-0854-220M
Inductor Power Shielded Wirewound 22uH 20% 100KHz Metal Dust 5A 0.07Ohm DCR Automotive AEC-Q200
|
Stock
800
From $0.9734 to $1.2334
Per Unit
|
Bel | Inductor Surface Mount | Power | Wirewound | Shielded | Metal Dust | 22u | 20% | 5(Typ) | 7.2(Typ) | 100K | 0.07 | SMD | 2 | 8.9 | 8.25 | 5.4 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||
F1F2-0804-R33M
Inductor Power Shielded Wirewound 0.33uH 20% 100KHz Metal Dust 36A 0.0014Ohm DCR Automotive AEC-Q200
|
Stock
1,000
From $0.8995 to $1.1399
Per Unit
|
Bel | Inductor Surface Mount | Power | Wirewound | Shielded | Metal Dust | 0.33u | 20% | 36(Typ) | 49(Typ) | 100K | 0.0014 | SMD | 2 | 8.9 | 8.25 | 4 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||
F1F2-0804-3R3M
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal Dust 11.5A 0.015Ohm DCR Automotive AEC-Q200
|
Stock
1,000
From $0.8995 to $1.1399
Per Unit
|
Bel | Inductor Surface Mount | Power | Wirewound | Shielded | Metal Dust | 3.3u | 20% | 11.5(Typ) | 13.5(Typ) | 100K | 0.015 | SMD | 2 | 8.9 | 8.25 | 4 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||
F1F5-1707-1R5M
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal Dust 50A 0.0019Ohm DCR Automotive AEC-Q200
|
Stock
300
From $3.968 to $4.764
Per Unit
|
Bel | Inductor Surface Mount | Power | Wirewound | Shielded | Metal Dust | 1.5u | 20% | 50(Typ) | 60(Typ) | 100K | 0.0019 | SMD | 2 | 17.8 | 17.3 | 7 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||
SUOST-13-1205
Switching Transformer 140:9:7:18 3Ohm Prim. DCR 0.19Ohm Sec. DCR 13W 12 Terminal Gull Wing SMD
|
Stock
600
From $3.326 to $3.838
Per Unit
|
Bel | Switching Transformers | High Frequency Universal Line Transformer | 140:9:7:18 | 265VAC | 12V | 3 | Gull Wing | 0.19 | 4000VAC | SMD | 12 | 16.6 | 13.5 | 25.81 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||
SPFC-RM12-100
PFC Choke Wirewound 450uH 10% 100KHz 1.2A 0.33Ohm/0.2Ohm DCR Pin
|
Stock
630
From $5.818 to $6.209
Per Unit
|
Bel | Inductor Leaded | PFC Choke | Wirewound | 450u | 10% | 1.2 | 5.6(Typ) | 100K | 0.33/0.2 | Pin | 14 | 41 | 40 | 26 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||
F1F3-1005T-100M
Inductor Power Shielded Wirewound 10uH 20% 100KHz Metal Dust 8.5A 0.028Ohm DCR 4040 Automotive AEC-Q200
|
Stock
800
From $1.2241 to $1.551
Per Unit
|
Bel | Inductor Surface Mount | Power | Wirewound | Shielded | Metal Dust | 10u | 20% | 8.5(Typ) | 14(Typ) | 100K | 0.028 | 2 | 4040 | 11.5 | 10.3 | 5 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||
SCIHP1040-4R7M-2
Inductor Power Shielded Wirewound 4.7uH 20% 200KHz 8A 0.016Ohm DCR 4040 T/R
|
Stock
19,200
From $0.48 to $0.54
Per Unit
|
Bel | Inductor Surface Mount | Power | Wirewound | Shielded | 4.7u | 20% | 8 | 14 | 200K | 0.016 | 2 | 4040 | 11.5 | 10.2 | 4 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
F1F3-1004-R22M
Inductor Power Shielded Wirewound 0.22uH 20% 100KHz Metal Dust 45A 0.0008Ohm DCR 4040 Automotive AEC-Q200
|
Stock
900
From $1.1502 to $1.4576
Per Unit
|
Bel | Inductor Surface Mount | Power | Wirewound | Shielded | Metal Dust | 0.22u | 20% | 45(Typ) | 65(Typ) | 100K | 0.0008 | 2 | 4040 | 11.5 | 10.3 | 4 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||
SUOST-16-1212
Switching Transformer 160:14:14:16 4.2Ohm Prim. DCR 0.14Ohm Sec. DCR 16W 12 Terminal Gull Wing SMD
|
Stock
600
From $3.168 to $3.80
Per Unit
|
Bel | Switching Transformers | High Frequency Universal Line Transformer | 160:14:14:16 | 265VAC | 12V | 4.2 | Gull Wing | 0.14 | 4000VAC | SMD | 12 | 16.6 | 13.5 | 25.81 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||
SPFC-RM10-50
PFC Choke Wirewound 750uH 10% 100KHz 0.9A 0.72Ohm/0.32Ohm DCR Pin
|
Stock
630
From $4.814 to $5.236
Per Unit
|
Bel | Inductor Leaded | PFC Choke | Wirewound | 750u | 10% | 0.9 | 3.9(Typ) | 100K | 0.72/0.32 | Pin | 14 | 31 | 29 | 20 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||
F1F3-1054T-4R7M
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal Dust 14A 0.0105Ohm DCR 4040 Automotive AEC-Q200
|
Stock
600
From $1.2978 to $1.6444
Per Unit
|
Bel | Inductor Surface Mount | Power | Wirewound | Shielded | Metal Dust | 4.7u | 20% | 14(Typ) | 18(Typ) | 100K | 0.0105 | 2 | 4040 | 11.5 | 10.3 | 5.4 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||
F1F1-0603-150M
Inductor Power Shielded Wirewound 15uH 20% 100KHz Metal Dust 3.5A 0.118Ohm DCR 2525 Automotive AEC-Q200
|
Stock
1,500
From $0.5751 to $0.7554
Per Unit
|
Bel | Inductor Surface Mount | Power | Wirewound | Shielded | Metal Dust | 15u | 20% | 3.5(Typ) | 4.5(Typ) | 100K | 0.118 | SMD | 2 | 2525 | 7.3 | 6.8 | 3 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||
| S558-5500-16-F Telecom Transformer 4(1CT:1CT) 1Ohm/1.4Ohm Prim. DCR 1Ohm/1.4Ohm Sec. DCR 24 Terminal Gull Wing SMD |
Stock
320
From $3.43 to $3.60
Per Unit
|
Bel | Telecom Transformers | 10/100Base-T Broadband | 4(1CT:1CT) | 40 | -10@60MHz to 80MHz | -1.5@0.1MHz to 100MHz | 1/1.4 | Gull Wing | 1/1.4 | 1500Vrms | 24 | 15.24 | 6.35 | 18.8 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
F1F4-1205T-100M
Inductor Power Shielded Wirewound 10uH 20% 100KHz Metal Powder 9A 0.028Ohm DCR Automotive AEC-Q200
|
Stock
1,000
From $1.755 to $2.224
Per Unit
|
Bel | Inductor Surface Mount | Power | Wirewound | Shielded | Metal Powder | 10u | 20% | 9(Typ) | 13.5(Typ) | 100K | 0.028 | SMD | 2 | 13.9 | 12.9 | 5 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |