You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
F1F106042R2M|SGNLTRNF|limage
F1F106042R2M|SGNLTRNF|simage
Inductor Surface Mount

F1F1-0604-2R2M

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal Dust 11A 0.0145Ohm DCR 2525 Automotive AEC-Q200

Signal Transformer
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Metal Dust
  • Inductance (H)
    2.2u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    11(Typ)
  • Maximum Saturation Current (A)
    15(Typ)
  • Maximum DC Resistance (Ohm)
    0.0145
  • Number of Terminals
    2
  • Case Size
    2525
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Maximum Product Length (mm)
    7.3
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    6.8
  • Maximum Product Height (mm)
    4

Documentation and Resources

Datasheets
Design resources