BelS558-5500-16-FTelecom Transformers
Telecom Transformer 4(1CT:1CT) 1Ohm/1.4Ohm Prim. DCR 1Ohm/1.4Ohm Sec. DCR 24 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 10/100Base-T Broadband | |
| 4(1CT:1CT) | |
| 40 | |
| 0.25 | |
| 1/1.4 | |
| 1/1.4 | |
| 1500Vrms | |
| -45@100MHz | |
| -45@0.1MHz to 100MHz | |
| -10@60MHz to 80MHz | |
| -1.5@0.1MHz to 100MHz | |
| Gull Wing | |
| Surface Mount | |
| 24 | |
| 0 | |
| 70 | |
| 15.24 | |
| 18.8 | |
| 6.35 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
