Induttori montati su superficie
F2D3-1056-3R5M
Inductor Power Shielded Wirewound 3.5uH 20% 100KHz Composite 9.5A 0.00645Ohm DCR
BelProduct Technical Specifications
ECCN (Stati Uniti)
EAR99
Automotive
Unknown
PPAP
Unknown
Type
Power
Technology
Wirewound
Protection Style
Shielded
Core Material
Composite
Inductance (H)
3.5u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
9.5(Typ)
Maximum Saturation Current (A)
11(Typ)
Maximum DC Resistance (Ohm)
0.00645
Number of Terminals
3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Maximum Product Length (mm)
10.7
Mounting
Surface Mount
Maximum Product Depth (mm)
9
Maximum Product Height (mm)
5.6