Low-power, single port Ethernet transceivers with industry leading power and latency specifications primarily designed for time-critical industrial Ethernet applications up to Gigabit speeds.
ADIN1200: up to 100 Mbps in a 5mm x 5mm 32-lead LFCSP
ADIN1300: up to 1 Gbps in a 6mm x 6mm 40-lead LFCSP
Applications
- Industrial Automation: Process Control/Factory Automation (robots/cobots)
- Building and Infrastructure: Building Automation
- Instrumentation: Data Acquisition Systems
Features and Benefits
- 10BASE-Te/100BASE-TX/1000BASE-T IEEE® 802.3™ compliant
- MII, RMII, and RGMII MAC interfaces
- 1000BASE-T RGMII latency transmit < 68 ns, receive < 226 ns
- 100BASE-TX MII latency transmit< 52 ns, receive < 248 ns
- EMC test standards
- IEC 61000-4-5 surge (±4 kV)
- IEC 61000-4-4 electrical fast transient (EFT) (±4 kV)
- IEC 61000-4-2 ESD (±6 kV contact discharge)
- IEC 61000-4-6 conducted immunity (10 V)
- EN55032 radiated emissions (Class A)
- EN55032 conducted emissions (Class A)
- Unmanaged configuration using multilevel pin strapping
- EEE in accordance with IEEE 802.3az
- Start of packet detection for IEEE 1588 time stamp support
- Enhanced link detection
- Configurable LED
- Crystal oscillator frequency/25 MHz clock input frequency (50 MHz for RMII)
- 25 MHz/125 MHz synchronous clock output
- Small package and wide temperature range
- 40-lead, 6 mm × 6 mm LFCSP
- We Specified for −40°C to +105°C ambient operation
- Low power consumption
- 330 mW for 1000BASE-T
- 140 mW for 100BASE-TX
- 3.3 V/2.5 V/1.8 V MAC interface VDDIO supply
- Integrated power supply monitoring and POR
Block Diagrams and Tables


Related Evaluation Boards
--------------------------------------------------