Turn your vision of the connected factory into reality today with intelligent industrial connectivity solutions from Analog Devices Chronous.
This portfolio includes the real time embedded Ethernet Switches that connect to any processor to build a field device or controller application. These switches support flexible port count, selectable bandwidth (10 Mbps, 100 Mbps), and all major Industrial Ethernet protocols including the Time Sensitive Networking (TSN) features for the IEC/IEEE 60802 industrial profile. All Analog Devices’ multiprotocol Ethernet switches include software drivers that easily integrate with protocol stacks.

Key Benefits
In automation applications there are a few critical features required to ensure system flexibility and real time operation.
- Multiprotocol Support: The protocols supported by these switches are PROFINET Class C (IRT) and Class B (RT), EtherNet/IP® with and without DLR, Modbus® TCP, EtherCAT®, and POWERLINK®.
- Analog Devices’ PriorityChannel™ technology which enables real-time data transfers to interrupt nonreal-time data transfers without delay. This enables the most efficient data transfers in time-critical applications
- Software drivers for each protocol are provided that integrates with any field device or controller protocol stack.
- Immune to network loading effects. This ensures your application is up and running all the time, every time.
Target Applications
- Process and Factory Automation
- Connection Motion and Robotics
- Building Automation
Analog Devices Chronous Software Suite for Fast Development and Seamless Operation

Additional Resources
See related product
See related product
See related product
See related product