ADI
Similar tags
AD3530R: 8-Channel, 16-Bit Voltage Output DACs, On-Chip Reference, SPI
The AD3530/AD3530R are low power, 8-channel, 16-bit, buffered voltage output, digital-to-analog converters (DACs) that include software-programmable gain controls that result in full-scale output spans of 2.5V or 5V for reference voltages of 2.5V.
AD8412A: −2V to 50V Wide Input Voltage Range, 1.8MHz High Bandwidth, Current-Sense Amplifier with PWM Rejection and Gain 10V/V
The AD8412A is a high-voltage, high-bandwidth current sense amplifier. The device features an initial gain of 10V/V, with a 1.8MHz bandwidth with a maximum ±0.11% gain error over the entire temperature range.
ADF4382: Microwave Wideband Synthesizer with Integrated VCO
The ADF4382 is a high-performance, ultra-low-jitter, fractional-N phased-locked loop (PLL) with an integrated voltage-controlled oscillator (VCO), ideally suited for local oscillator (LO) generation in 5G applications or data converter clock applications.
LTC7893/LTC7892: 100V Low IQ, Synchronous Boost Controllers for GaN FETs
The LTC7893/LTC7892 are high-performance, step-up DC-to-DC switching regulator controllers that drive all N-channel synchronous gallium nitride (GaN) field-effect transistor (FET) power stages from output voltages of up to 100V.
ADAQ4224: 24-Bit, 2 MSPS, μModule Data Acquisition Solution
The ADAQ4224 is a μModule® precision data acquisition (DAQ) signal chain solution that reduces the development cycle of a precision measurement system by transferring the signal chain design challenge of component selection, optimization, and layout from the designer to the device. With a guaranteed maximum ±1.0 ppm INL and no missing codes at 24 bits, the ADAQ4224 achieves unparalleled precision performance from −40°C to +105°C.