ADIN6310/ADIN3310: Industrial Ethernet Time Sensitive Networking Switches

0725-photo-of-an-engineer-controlling-a-robot-arm

The ADIN3310/ADIN6310 Industrial Ethernet Switches are versatile 3-port and 6-port Gigabit Ethernet Time Sensitive Networking (TSN) switches designed for industrial Ethernet applications.

The ADIN3310/ADIN6310 devices support IEEE TSN standards such as 802.1AS (time synchronization), 802.1Qbv (scheduled traffic), and 802.1CB (frame redundancy) to enable reliable, low-latency communication in complex networks. With SGMII and RGMII interfaces, these devices support data rates of up to 1Gbps and include built-in redundancy protocols like HSR and PRP for high availability.

The ADIN3310/ADIN6310 Ethernet switches integrate enhanced security features and can handle VLAN remapping, IGMP snooping, and per-stream filtering. The devices' low power consumption and flexible host interface options (Ethernet or SPI) make them suitable for industrial automation, robotics, and smart building applications.

Key Features and Benefits

  • Ethernet MAC interfaces: 10Mb, 100Mb, or 1Gb per port
  • 6-port: 4x RMII/RGMII/SGMII and 2x RMII/RGMII
  • 3-port: 2x RMII/RGMII/SGMII and 1x RMII/RGMII
  • SGMII, 1000BASE-SX/1000BASE-LX/1000BASE-KX, and 100BASE-FX
  • Low-latency layer 2 Ethernet switch:
  • Deterministic latency from port to port
  • Cut-through or store-and-forward operation
  • Traffic types and bridge delay per IEEE/IEC 60802
  • Standard bridging per IEEE 802.1Q-2018 (tailored)
  • Each port is nonblocking and Independent
  • 32kB frame buffer per transmit port
  • 4096 VLANs
  • Time synchronization:
  • IEEE 802.1AS-2020
  • IEEE 1588-2019 default profile
  • IEEE C37.238-2017 energy profile
  • 8ns timestamp resolution
  • Frames timestamped on ingress or egress
  • Custom Layer 2 on two ports for PROFINET IRT, EtherNet/IP beacon-based DLR, and POWERLINK (100Mbp)
  • Packet assist engine offloads the host and manages TSN and switch functions
  • Portable C drivers for TSN and industrial Ethernet protocols
  • Secure boot, secure update with anti-rollback
  • Hardware-based cryptography
  • Secure host pairing Protocol
  • Cryptographic authenticity checking
  • Interfaces to the external host processor:
  • RMII, RGMII, or SGMII
  • SPI, dual SPI, or Quad SPI
  • Power:
  • 3 external power supplies: 1.1V, 3.3V, and VDDIO_x (1.8V, 2.5V, or 3.3V)
  • Total chip power 60mW per port at 1Gbps, full utilization with VDDIO_B = 1.8V
  • Package and temperature range:
  • 256-ball CSP_BGA, 14mm x 14mm, and 0.8mm pitch
  • 196-ball CSP_BGA, 12mm × 12mm, 0.8mm pitch
  • Fully specified for -40°C to -85°C and -40°C to 105°C ambient operation

Applications

  • Factory and process automation
  • Motion control, robots, and cobots
  • Energy automation
  • Transportation
  • Instrumentation
  • Building automation

Evaluation Board

The ADIN6310/ADIN3310 can be evaluated with the EVAL-ADIN3310EBZ.

Block Diagrams and Tables

0725-adin6310-fbl


0725-adin6310-pc


0725-adin3310-fbl


0725-adin3310-pc

Featured Parts

See related product

ADIN3310CBCZ

Analog Devices Ethernet Switches View

See related product

ADIN3310BBCZ-RL

Analog Devices Ethernet Switches View

See related product

EVAL-ADIN3310EBZ

Analog Devices Development Kits and Tools View

Related news articles

Latest News

Sorry, your filter selection returned no results.

We've updated our privacy policy. Please take a moment to review these changes. By clicking I Agree to Arrow Electronics Terms Of Use  and have read and understand the Privacy Policy and Cookie Policy.

Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here