Analog DevicesADIN3310CBCZEthernet Switches
Ethernet Switch 9-Port 1000Mbps 196-Pin CSP-BGA Tray
The ADIN3310/ADIN6310 Industrial Ethernet Switches are versatile 3-port and 6-port Gigabit Ethernet Time Sensitive Networking (TSN) switches designed for industrial Ethernet applications.
The ADIN3310/ADIN6310 devices support IEEE TSN standards such as 802.1AS (time synchronization), 802.1Qbv (scheduled traffic), and 802.1CB (frame redundancy) to enable reliable, low-latency communication in complex networks. With SGMII and RGMII interfaces, these devices support data rates of up to 1Gbps and include built-in redundancy protocols like HSR and PRP for high availability.
The ADIN3310/ADIN6310 Ethernet switches integrate enhanced security features and can handle VLAN remapping, IGMP snooping, and per-stream filtering. The devices' low power consumption and flexible host interface options (Ethernet or SPI) make them suitable for industrial automation, robotics, and smart building applications.
Key Features and Benefits
- • Ethernet MAC interfaces: 10Mb, 100Mb, or 1Gb per port
- • 6-port: 4x RMII/RGMII/SGMII and 2x RMII/RGMII
- • 3-port: 2x RMII/RGMII/SGMII and 1x RMII/RGMII
- • SGMII, 1000BASE-SX/1000BASE-LX/1000BASE-KX, and 100BASE-FX
- • Low-latency layer 2 Ethernet switch:
- • Deterministic latency from port to port
- • Cut-through or store-and-forward operation
- • Traffic types and bridge delay per IEEE/IEC 60802
- • Standard bridging per IEEE 802.1Q-2018 (tailored)
- • Each port is nonblocking and Independent
- • 32kB frame buffer per transmit port
- • 4096 VLANs
- • Time synchronization:
- • IEEE 802.1AS-2020
- • IEEE 1588-2019 default profile
- • IEEE C37.238-2017 energy profile
- • 8ns timestamp resolution
- • Frames timestamped on ingress or egress
- • Custom Layer 2 on two ports for PROFINET IRT, EtherNet/IP beacon-based DLR, and POWERLINK (100Mbp)
- • Packet assist engine offloads the host and manages TSN and switch functions
- • Portable C drivers for TSN and industrial Ethernet protocols
- • Secure boot, secure update with anti-rollback
- • Hardware-based cryptography
- • Secure host pairing Protocol
- • Cryptographic authenticity checking
- • Interfaces to the external host processor:
- • RMII, RGMII, or SGMII
- • SPI, dual SPI, or Quad SPI
- • Power:
- • 3 external power supplies: 1.1V, 3.3V, and VDDIO_x (1.8V, 2.5V, or 3.3V)
- • Total chip power 60mW per port at 1Gbps, full utilization with VDDIO_B = 1.8V
- • Package and temperature range:
- • 256-ball CSP_BGA, 14mm x 14mm, and 0.8mm pitch
- • 196-ball CSP_BGA, 12mm × 12mm, 0.8mm pitch
- • Fully specified for -40°C to -85°C and -40°C to 105°C ambient operation
Applications
- • Factory and process automation
- • Motion control, robots, and cobots
- • Energy automation
- • Transportation
- • Instrumentation
- • Building automation
Evaluation Board
The ADIN6310/ADIN3310 can be evaluated with the EVAL-ADIN3310EBZ.
Block Diagrams and Tables




| Compliant | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 9 | |
| 1000 | |
| 10/100/1000 | |
| 32KB | |
| RGMII/RMII/SGMII | |
| 1.045V|3.135V | |
| 1.1V|3.3V | |
| 1.155V|3465V | |
| Single | |
| Yes | |
| No | |
| Yes | |
| Yes | |
| -40 | |
| 105 | |
| Mounting | Surface Mount |
| Package Height | 0.98 |
| Package Width | 12 |
| Package Length | 12 |
| PCB changed | 196 |
| Standard Package Name | BGA |
| Supplier Package | CSP-BGA |
| 196 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

