ADIN1100 is designed for long reach Industrial Ethernet applications and is compliant with the IEEE 802.3cg Ethernet standard for 10 Mb/s data and power over single twisted pair cables.
It enables the transition from legacy communications like 4-20mA, Fieldbus, RS485 to seamless ethernet connectivity across Process, Factory and Building installations. Access to these new insights will drive productivity improvements across process and factory applications and enable more sustainable and efficient buildings.
Key Features and Benefits
● Ultra-Low, 39mW of Power consumption enables optimization of system power budgets for use on critical measurement and processing electronics
● Fully compliant to 10BASE-T1L IEEE® Standards that supports 1.0 V pk-pk and 2.4 V pk-pk transmit levels, and supports use in Intrinsically Safe Applications
● Reach of 1.7Km with Auto-Negotiation and Cable Diagnostics for fast and robust link up
Applications:
● Industrial Automation: Process Automation: Ethernet to the Field, Ethernet APL, Field Switch, Field Instruments, SPE, Single Pair Ethernet, Accuators, Process Control, Intrinsically Safe Applications; Factory Automation: CbM
● Building and Infrastructure: Building Controller, Sensor Node, HVAC Control, Elevator Management, Fire Safety Systems, IP Camera, Environmental Controls, Access Management Systems
● Instrumentation: Sensor Measurement, Marian Instrumentation
Evaluation Board
The ADIN1100 can be evaluated with the EV-ADIN1100FMCZ-U1.