Power
Similar tags
Counter-Drone Defense: Engineering the Shield Against UAV Threats
Examine how multi-layered counter-UAS strategies incorporating detection, electronic warfare, directed energy, and kinetic interceptors assist defense teams in addressing evolving UAV threats with certified, traceable, and mission-ready system.
LTC7893/LTC7892: 100V Low IQ, Synchronous Boost Controllers for GaN FETs
The LTC7893/LTC7892 are high-performance, step-up DC-to-DC switching regulator controllers that drive all N-channel synchronous gallium nitride (GaN) field-effect transistor (FET) power stages from output voltages of up to 100V.
Analog Devices' webinar: Edge to Cloud, Connect & Control with Remote IO modules
This Analog Devices webinar will explain how such modules can be leveraged in the automation system and implemented today to provide more flexibility, edge node insights and connectivity to fit into an edge-to-cloud based AI-driven system.
Trends in connector development for 2030 and beyond
Six years into the future doesn’t seem very futuristic — yet in that brief timespan, the world is likely to witness several game-changing innovations in the datacom, transportation, energy and consumer connectivity industries. A recent Molex report, Predicting the Connectivity of Tomorrow, provides an in-depth look at the inspiring developments in electronics that are anticipated through the remainder of this decade.
MAX17614: 4.5V to 60V, 3A, ideal diode/power source selector with current limit, UV, OV protection
The MAX17614 ideal diode/power source selector device offers adjustable protection boundaries for systems against positive and negative input faults up to +60V and -65V, and output load current up to 3A.
MAX20810: 10A, 2MHz, 2.7V to 16V integrated step-down switching regulator with PMBus
The MAX20810 is a fully integrated, highly efficient, step-down DC-DC switching regulator with PMBus interface. The device operates from 2.7V to 16V input supplies, and the output can be adjusted from 0.4V to 5.8V, delivering up to 10A of load current.