MAX20810: 10A, 2MHz, 2.7V to 16V integrated step-down switching regulator with PMBus

1123-Image-of-server-systems-from-analog-devices-header-820x410

The switching frequency of the MAX20810 can be configured from 500kHz to 2MHz, to provide the capability of optimizing the design in terms of size and performance.

The MAX20810 utilizes fixed frequency, current-mode control with internal compensation. The IC features a selectable advanced modulation scheme (AMS) to provide improved performance during fast load transients. Operation settings and configurable features can be selected by connecting a pin-strap resistors from the PGM_ pins to ground or using PMBus commands.

The IC has an internal 1.8V LDO output to power the gate drives (VCC) and internal circuitry (AVDD). The device also has an optional LDO input pin (LDOIN), allowing connection from a 2.5V to 5.5V bias input supply for optimized efficiency.

The IC has multiple protections including positive and negative overcurrent protection, output overvoltage protection, and overtemperature protection to ensure a robust design.

The device is available in 4.3mm x 6.55mm FC2QFN package. It supports -40°C to +125°C junction temperature operation. The MAX20810 is footprint compatible with the MAX20815 and MAX20830.

Key Features and Benefits

  • High Power Density with Low Component Count
  • Compact 4.3mm x 6.55mm, 16-pin, FC2QFN Package
  • Internal Compensation
  • Single-Supply Operation with Integrated LDO for Bias Generation
  • Wide Operating Range
  • 2.7V to 16V Input Voltage Range
  • 0.4V to 5.8V Output Voltage Range
  • 500kHz to 2MHz Configurable Switching Frequency
  • -40°C to +125°C Junction Temperature Range
  • Optimized Performance and Efficiency
  • 93.8% Peak Efficiency with VDDH = 12V and VOUT = 1.8V
  • High Efficiency with Optional External Bias Input Supply
  • AMS to Improve Load Transient Response
  • Differential Remote Sense
  • PMBus Interface
  • Adaptive Voltage Scaling of 0.4V to 0.8V Reference Range
  • PMBus Telemetry of Output Current, Output Voltage, Input Voltage, and Junction Temperature

Applications

  • Data Center Power
  • Communications Equipment
  • Networking Equipment
  • Servers and Storage
  • Point-of-Load Voltage Regulators

Evaluation Board

The MAX20810 can be evaluated with the MAX20810EVKIT.

Block Diagrams and Tables

1123-max20810-simplified-application-circuit

1123-max20810-block-diagram

1123-max20810-pin-configuration



See related product

MAX20810AFE+

Analog Devices DC to DC Converter and Switching Regulator Chip View

See related product

MAX20810AFE+T

Analog Devices DC to DC Converter and Switching Regulator Chip View

Related news articles

Latest News

Sorry, your filter selection returned no results.

We've updated our privacy policy. Please take a moment to review these changes. By clicking I Agree to Arrow Electronics Terms Of Use  and have read and understand the Privacy Policy and Cookie Policy.

Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here