Analog DevicesMAX20810AFE+TDC to DC Converter and Switching Regulator Chip

Conv DC-DC 2.7V to 16V Synchronous Step Down Single-Out 0.4V to 5.8V 10A 16-Pin FC2QFN Reel

The switching frequency of the MAX20810 can be configured from 500kHz to 2MHz, to provide the capability of optimizing the design in terms of size and performance.

The MAX20810 utilizes fixed frequency, current-mode control with internal compensation. The IC features a selectable advanced modulation scheme (AMS) to provide improved performance during fast load transients. Operation settings and configurable features can be selected by connecting a pin-strap resistors from the PGM_ pins to ground or using PMBus commands.

The IC has an internal 1.8V LDO output to power the gate drives (VCC) and internal circuitry (AVDD). The device also has an optional LDO input pin (LDOIN), allowing connection from a 2.5V to 5.5V bias input supply for optimized efficiency.

The IC has multiple protections including positive and negative overcurrent protection, output overvoltage protection, and overtemperature protection to ensure a robust design.

The device is available in 4.3mm x 6.55mm FC2QFN package. It supports -40°C to +125°C junction temperature operation. The MAX20810 is footprint compatible with the MAX20815 and MAX20830.



Key Features and Benefits


  • •  High Power Density with Low Component Count
  • •  Compact 4.3mm x 6.55mm, 16-pin, FC2QFN Package
  • •  Internal Compensation
  • •  Single-Supply Operation with Integrated LDO for Bias Generation
  • •  Wide Operating Range
  • •  2.7V to 16V Input Voltage Range
  • •  0.4V to 5.8V Output Voltage Range
  • •  500kHz to 2MHz Configurable Switching Frequency
  • •  -40°C to +125°C Junction Temperature Range
  • •  Optimized Performance and Efficiency
  • •  93.8% Peak Efficiency with VDDH = 12V and VOUT = 1.8V
  • •  High Efficiency with Optional External Bias Input Supply
  • •  AMS to Improve Load Transient Response
  • •  Differential Remote Sense
  • •  PMBus Interface
  • •  Adaptive Voltage Scaling of 0.4V to 0.8V Reference Range
  • •  PMBus Telemetry of Output Current, Output Voltage, Input Voltage, and Junction Temperature


Applications


  • •  Data Center Power
  • •  Communications Equipment
  • •  Networking Equipment
  • •  Servers and Storage
  • •  Point-of-Load Voltage Regulators


Evaluation Board

The MAX20810 can be evaluated with the MAX20810EVKIT.

Block Diagrams and Tables

1123-max20810-simplified-application-circuit

1123-max20810-block-diagram

1123-max20810-pin-configuration



Related Products

MAX20810AFE+
MAX20810AFE+


No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    26 weeks
    • Price: $3.516
    1. 2500+$3.516

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.