ADIN6310: 6-port Industrial Ethernet Time Sensitive Networking Switch

0425-photo-of-engineer-supervising-robot-arm-work-during-welding-article-image-820x410

The maximum propagation delay of the ADuM362N is 10 ns with a pulse-width distortion of less than 3 ns at 5 V operation. Channel matching is tight at 3.0 ns maximum.

The ADIN3310 and ADIN6310 have uncommitted media access controller (MAC) interfaces and can be paired with Analog Devices, Inc., physical (PHY) layer devices such as ADIN1100, ADIN1200, and ADIN1300, to form a low power, low latency system.

Four serial gigabit media-independent interface (SGMII) and serializer/deserializer (serdes) interfaces allow backplane connections, connectivity to SFP modules and cascade switches. The switch supports the suite of IEEE 802.1Q time-sensitive networking bridging features required by IEEE 60802 standard providing quality of service (QoS) for latency sensitive streams. The device also includes hardware capability to support parallel redundancy protocol (PRP) or high availability seamless redundancy (HSR) redundancy protocols, thereby offloading the host processor.

Key Features and Benefits

  • Ethernet MAC interfaces: 10 Mb, 100 Mb or 1 Gb per port
  • 6-port: 4x RMII/RGMII/SGMII and 2x RMII/RGMII
  • 3-port: 2x RMII/RGMII/SGMII and 1x RMII/RGMII
  • SGMII, 1000BASE-SX/1000BASE-LX/1000BASE-KX, and 100BASE-FX
  • Low Latency Layer 2 Ethernet switch
  • Deterministic latency from port to port
  • Cut-through or store and forward operation
  • Traffic types and bridge delay per IEEE/IEC 60802
  • Standard bridging per IEEE 802.1Q-2018 (tailored)
  • Each port is nonblocking and Independent
  • 32 kB frame buffer per transmit port
  • 4096 VLANs
  • Time synchronization
  • IEEE 802.1AS-2020
  • IEEE 1588-2019 default profile
  • IEEE C37.238-2017 energy profile
  • 8 ns timestamp resolution
  • Frames timestamped on ingress or egress
  • IEEE 802.1Q time sensitive networking bridging
  • Qbv: enhancements for scheduled traffic
  • Qci: per stream filtering and policing
  • Qbu: frame preemption
  • Qch: cyclic queuing and forwarding
  • Qav: forwarding and queuing enhancements
  • Qcc: stream reservation protocol enhancements
  • Number of streams
  • 16000 TSN Layer 2 streams
  • 256 extended lookup streams (IPV4, IPV6, PCP, and so on)
  • PROFINET SendList control
  • High availability and redundancy
  • IEEE 802.1CB Frame Replication and Elimination for Reliability
  • IEC62439-3:2016-03 HSR-/PRP-Compliant Protocol for Seamless Failover
  • IEC62439-3-2021-12 Media Redundancy Protocol
  • Custom Layer 2 on two ports for PROFINET IRT, EtherNet/IP beacon-based DLR, POWERLINK (100 Mbps)
  • Packet assist engine offloads host and manages TSN and switch features
  • Portable C drivers for TSN and industrial Ethernet protocols
  • NETCONF support (driver to Sysrepo translation layer)
  • Hardware root of trust based security features
  • Secure boot, secure update with antirollback
  • Hardware-based cryptography
  • Secure host pairing Protocol
  • Cryptographic authenticity checking
  • Interfaces to external host processor
  • RMII, RGMII, SGMII, SPI, dual SPI, or Quad SPI
  • Power
  • 3 external power supplies: 1.1 V, 3.3 V, and VDDIO_x (1.8 V, 2.5 V, or 3.3 V)
  • Total chip power 60 mW per port at 1 Gbps, full utilization with VDDIO_B = 1.8 V
  • Package and temperature range
  • 256-ball CSP_BGA, 14 mm × 14 mm, 0.8 mm pitch
  • 196-ball CSP_BGA, 12 mm × 12 mm, 0.8 mm pitch
  • Fully specified for −40°C to +85 and −40°C to 105°C

Applications

  • Factory and process automation
  • Motion control, robots, and cobots
  • Energy automation
  • Transportation
  • Instrumentation
  • Building automation

Evaluation Board

The ADIN6310 can be evaluated with the EVAL-ADIN6310T1LEBZ or the EVAL-ADIN6310.

Block Diagrams and Tables


See related product

ADIN6310BBCZ-RL

Analog Devices Ethernet Switches View

See related product

ADIN6310CBCZ-RL

Analog Devices Ethernet Switches View

See related product

EVAL-ADIN6310EBZ

Analog Devices Development Kits and Tools View

See related product

EVAL-ADIN3310EBZ

Analog Devices Development Kits and Tools View

Related news articles

Latest News

Sorry, your filter selection returned no results.

We've updated our privacy policy. Please take a moment to review these changes. By clicking I Agree to Arrow Electronics Terms Of Use  and have read and understand the Privacy Policy and Cookie Policy.

Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here