Product Infromation
Evaluate the FIDO5200 with the RAPID-NIEK-V0004 Board.
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991c.
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Primary Switch Ports
2
Maximum Data Rate (Mbps)
100
Typical Data Rate (Mbps)
10/100
PHY/Transceiver Interface
MII/RMII
Minimum Operating Supply Voltage
1.08V|2.97V
Typical Operating Supply Voltage
1.2V|3.3V
Maximum Operating Supply Voltage
3.63V|1.32V
Maximum Supply Current (mA)
48
Maximum Power Dissipation (mW)
172.6
Power Supply Type
Analog
Fiber Support
No
Integrated LED Drivers
No
VLAN Support
Yes
JTAG Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
0.86 mm
Package Width
10 mm
Package Length
10 mm
PCB changed
144
Standard Package Name
BGA
Supplier Package
CSP-BGA
Pin Count
144
Lead Shape
Ball

