Analog DevicesEVAL-ADIN1200FMCZDevelopment Kits and Tools
ADIN1200 PHY Evaluation Board
Low-power, single port Ethernet transceivers with industry leading power and latency specifications primarily designed for time-critical industrial Ethernet applications up to Gigabit speeds.
ADIN1200: up to 100 Mbps in a 5mm x 5mm 32-lead LFCSP
ADIN1300: up to 1 Gbps in a 6mm x 6mm 40-lead LFCSP
Applications
-
• Industrial Automation: Process Control/Factory Automation (robots/cobots)
-
• Building and Infrastructure: Building Automation
-
• Instrumentation: Data Acquisition Systems
Features and Benefits
-
• 10BASE-Te/100BASE-TX/1000BASE-T IEEE® 802.3™ compliant
-
• MII, RMII, and RGMII MAC interfaces
-
• 1000BASE-T RGMII latency transmit < 68 ns, receive < 226 ns
-
• 100BASE-TX MII latency transmit< 52 ns, receive < 248 ns
-
• EMC test standards
-
• IEC 61000-4-5 surge (±4 kV)
-
• IEC 61000-4-4 electrical fast transient (EFT) (±4 kV)
-
• IEC 61000-4-2 ESD (±6 kV contact discharge)
-
• IEC 61000-4-6 conducted immunity (10 V)
-
• EN55032 radiated emissions (Class A)
-
• EN55032 conducted emissions (Class A)
-
-
• Unmanaged configuration using multilevel pin strapping
-
• EEE in accordance with IEEE 802.3az
-
• Start of packet detection for IEEE 1588 time stamp support
-
• Enhanced link detection
-
• Configurable LED
-
• Crystal oscillator frequency/25 MHz clock input frequency (50 MHz for RMII)
-
• 25 MHz/125 MHz synchronous clock output
-
• Small package and wide temperature range
-
• 40-lead, 6 mm × 6 mm LFCSP
-
• We Specified for −40°C to +105°C ambient operation
-
-
• Low power consumption
-
• 330 mW for 1000BASE-T
-
• 140 mW for 100BASE-TX
-
• 3.3 V/2.5 V/1.8 V MAC interface VDDIO supply
-
• Integrated power supply monitoring and POR
-
Block Diagrams and Tables
Related Evaluation Boards
| Compliant | |
| 5A991b.1. | |
| Active | |
| EVAL-ADIN1200FMCZ | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Communication Tools | |
| ADIN1200 | |
| PHY |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

