Analog DevicesADIN1200BCP32ZPHY
PHY 1-CH 10Mbps/100Mbps 1.8V/2.5V/3.3V 32-Pin LFCSP EP Tray
Low-power, single port Ethernet transceivers with industry leading power and latency specifications primarily designed for time-critical industrial Ethernet applications up to Gigabit speeds.
ADIN1200: up to 100 Mbps in a 5mm x 5mm 32-lead LFCSP
ADIN1300: up to 1 Gbps in a 6mm x 6mm 40-lead LFCSP
Applications
-
• Industrial Automation: Process Control/Factory Automation (robots/cobots)
-
• Building and Infrastructure: Building Automation
-
• Instrumentation: Data Acquisition Systems
Features and Benefits
-
• 10BASE-Te/100BASE-TX/1000BASE-T IEEE® 802.3™ compliant
-
• MII, RMII, and RGMII MAC interfaces
-
• 1000BASE-T RGMII latency transmit < 68 ns, receive < 226 ns
-
• 100BASE-TX MII latency transmit< 52 ns, receive < 248 ns
-
• EMC test standards
-
• IEC 61000-4-5 surge (±4 kV)
-
• IEC 61000-4-4 electrical fast transient (EFT) (±4 kV)
-
• IEC 61000-4-2 ESD (±6 kV contact discharge)
-
• IEC 61000-4-6 conducted immunity (10 V)
-
• EN55032 radiated emissions (Class A)
-
• EN55032 conducted emissions (Class A)
-
-
• Unmanaged configuration using multilevel pin strapping
-
• EEE in accordance with IEEE 802.3az
-
• Start of packet detection for IEEE 1588 time stamp support
-
• Enhanced link detection
-
• Configurable LED
-
• Crystal oscillator frequency/25 MHz clock input frequency (50 MHz for RMII)
-
• 25 MHz/125 MHz synchronous clock output
-
• Small package and wide temperature range
-
• 40-lead, 6 mm × 6 mm LFCSP
-
• We Specified for −40°C to +105°C ambient operation
-
-
• Low power consumption
-
• 330 mW for 1000BASE-T
-
• 140 mW for 100BASE-TX
-
• 3.3 V/2.5 V/1.8 V MAC interface VDDIO supply
-
• Integrated power supply monitoring and POR
-
Block Diagrams and Tables
Related Evaluation Boards
| Compliant | |
| 5A991b.1. | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 100Mbps | |
| No | |
| No | |
| No | |
| 10BASE-Te|100BASE-TX|1000BASE-T|IEEE 802.3 | |
| 10/100 | |
| 10Mbps/100Mbps | |
| MII/RMII/RGMII | |
| 1.71|2.25|3.135 | |
| 1.8|2.5|3.3 | |
| 1.89|2.75|3.465 | |
| 31(Typ) | |
| -40 | |
| 105 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 32 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

