Enables demanding Solar Energy application with 1500VDC working voltage & 5.7kV reinforced isolation of the ADM3058E & ADM2761/2763E family to reduce design time and reduce material costs.
The ADM2761/2763E isolated RS485 includes smart features to reduce end system install & debug time. Future-proofs your network bandwidth. ADM3058E enables backwards compatibility & can fully isolate higher bandwidth CAN FD networks over longer distances and improved timing margins.
- ADM3058E (flagship): isoCAN
- ADM2761E: Half Duplex iso RS-485
- ADM2763E: Full Duplex iso RS-485
1500VDCIsolated Transceivers for Solar Energy and HV Batteries:
- • Protocol options for CAN FD or RS-485
- • 5.7kV reinforced iCoupler digital isolation & IEC ESD for signal integrity in harsh environments
- • CISPR32 Class B emissions on a 2-layer PCB reduces design complexity and time-to-market
Key Features and Benefits
- • 1500V higher-voltage systems have reduced installation times and enables a significant reduction in system costs as well as the optimization of annual solar energy production.
- • IEC 61000-4-2 ESD and 5.7kV reinforced iCoupler digital isolation with > 8mm creepage and clearance. Maintain signal integrity in the harsh environments with the trusted safety of iCoupler digital isolation.
- • Passes EN 55032/CISPR 32 Class B emissions on a 2 layer board. Enables a robust IEC61000-4-2 node with CISPR32 rated emissions on a 2-layer board while reducing design complexity, component and board cost and time-to-market.
Applications
- • Energy: Solar
- • Industrial Automation
- • Building Infrastructure: Building Control and Automation
Block Diagrams and Tables






Related Evaluation Board
See related product
See related product
See related product
See related product
See related product
See related product
See related product
See related product
See related product
See related product