ADI Analog Dialog
Similar tags
MAX22910: 21mΩ, 80V High-Side Switch with Advanced Diagnostics and Load Current Monitoring
The MAX22910 is an industrial high-side switch that operates as a current sourcing output device. The highside switch has an on-resistance RON of 21mΩ (typ) and 40mΩ (max). The maximum load current is limited and set via the CURLIM resistor in the range of 0.7A to 9A with ±10% accuracy. At +100°C ambient temperature, the maximum continuous load current is up to 7A.
MAX9295D: Dual Input GMSL2TM Serializer
The MAX9295D converts single- or dual-port MIPI CSI-2 data streams to GMSL2™ or GMSL1™ while sending and receiving control-channel data, enabling full-duplex single-wire transmission of forward video and bidirectional control data over cables in excess of 15m in length.
MAX31329: Low current, real-time clock with I2C, power management, and integrated crystal
The MAX31329 low current, real-time clock (RTC) is a timekeeping device that provides timekeeping current in nanoamperes, thus extending battery life. The MAX31329 incorporates an integrated crystal oscillator, which eliminates the need for an external crystal.
LTC2980-24: 24-channel PMBus power system manager
The LTC2980-24 is a 24-channel PMBus Power System Manager that adds extensive digital control and monitoring to an analog power system. It's used to sequence, trim (servo), margin, supervise, manage faults, provide telemetry, and create fault logs. PMBus commands support power supply sequencing, precision point-of-load voltage adjustment, and margining.
LT8356-1: 100 VIN/120 VOUT LED controller with exponential PWM and scalable dimming
The LT8356-1 is a DC/DC controller designed to drive high-current LEDs. The fixed frequency, current mode architecture results in stable operation over a wide range of supply and output voltages. A voltage feedback pin serves as the input for several LED protection features and makes it possible for the converter to operate as a constant-voltage source. The LT8356-1 can implement boost, buck-boost mode, buck-mode, SEPIC, and flyback LED drivers. This product is also AEC-Q100 qualified.
MAXESSENTIAL02: Essential analog power toolkit
This toolkit offers a selection of 9 power conversion devices on miniature test boards designed for mounting on breadboards. This sample box allows for a hands-on evaluation of an array of power conversion solutions before purchasing a full-featured evaluation board, including LDOs, buck, boost, and buck-boost controllers with representative products from the nanoPower, uSLIC™ module, and Continua™ families for line and battery-powered applications.
LTC7803/05/19: 40 V, Low IQ synchronous step-down controllers
The single output LTC7803, dual output LTC7805, and triple output LTC7819 showcase the latest technology in switching regulator step-down DC/DC controllers. All products feature up to 3 MHz operating switching frequency and very low IQ, along with PassThru/100% duty cycle capability and spread spectrum frequency modulation.