Arrow Electronic Components Online
ADM2761EBRWZRL7|ADI|simage
ADM2761EBRWZRL7|ADI|limage
Bus Line Transceivers

ADM2761EBRWZ-RL7

Single Transmitter/Receiver RS-485 16-Pin SOIC W T/R

Analog Devices
Datasheets 

The ADM2761/2763E isolated RS485 includes smart features to reduce end system install & debug time. Future-proofs your network bandwidth. ADM3058E enables backwards compatibility & can fully isolate higher bandwidth CAN FD networks over longer distances and improved timing margins.

- ADM3058E (flagship): isoCAN

- ADM2761E: Half Duplex iso RS-485

- ADM2763E: Full Duplex iso RS-485

1500VDCIsolated Transceivers for Solar Energy and HV Batteries:

  • • Protocol options for CAN FD or RS-485
  • • 5.7kV reinforced iCoupler digital isolation & IEC ESD for signal integrity in harsh environments
  • • CISPR32 Class B emissions on a 2-layer PCB reduces design complexity and time-to-market

Key Features and Benefits

  • • 1500V higher-voltage systems have reduced installation times and enables a significant reduction in system costs as well as the optimization of annual solar energy production.
  • • IEC 61000-4-2 ESD and 5.7kV reinforced iCoupler digital isolation with > 8mm creepage and clearance. Maintain signal integrity in the harsh environments with the trusted safety of iCoupler digital isolation.
  • • Passes EN 55032/CISPR 32 Class B emissions on a 2 layer board. Enables a robust IEC61000-4-2 node with CISPR32 rated emissions on a 2-layer board while reducing design complexity, component and board cost and time-to-market.

Applications

  • • Energy: Solar
  • • Industrial Automation
  • • Building Infrastructure: Building Control and Automation

Block Diagrams and Tables

ADM3058E-pc

ADM3058E-fbl

ADM2763E-pc

ADM2763E-FBL-1

ADM2761E-pc

ADM2761E-fbl

Related Evaluation Board

EVAL-ADM3058EEBZ
EVAL-ADM2761EEBZ
EVAL-ADM2763EEBZ

View All Orderable Parts

ADM3058EBRIZ
ADM3058EBRIZ-RL
ADM2761EBRWZ
ADM2761EBRWZ-RL7
ADM2763EBRWZ
ADM2763EBRWZ-RL7
EVAL-ADM3058EEBZ

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.10
  • Automotive
    No
  • PPAP
    No
  • Function
    Line Transceiver
  • Data Rate
    500Kbps(Min)
  • Transmitter Communication Type
    RS-485
  • Receiver Communication Type
    RS-485
  • Interface Standards
    RS-485
  • Number of Transceivers
    1
  • Number of Transmitters
    1
  • Number of Receivers
    1
  • Transmitter Signal Type
    Differential
  • Receiver Signal Type
    Differential
  • Number of Drivers per Line
    1
  • Number of Receivers per Line
    1
  • Driving Mode
    3-State
  • Number of Transmitter Enables
    1
  • Number of Receiver Enables
    1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Power Supply Type
    Dual
  • Minimum Dual Supply Voltage (V)
    1.7|3
  • Typical Dual Supply Voltage (V)
    3.3|5
  • Maximum Dual Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    145
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.6(Max)
  • Package Length
    10.5(Max)
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    16
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources