Development Kits and Tools
EVAL-ADM2761EEBZ
ADM2761E Bus Line Transceiver Evaluation Board
Analog DevicesThe ADM2761/2763E isolated RS485 includes smart features to reduce end system install & debug time. Future-proofs your network bandwidth. ADM3058E enables backwards compatibility & can fully isolate higher bandwidth CAN FD networks over longer distances and improved timing margins.
- ADM3058E (flagship): isoCAN
- ADM2761E: Half Duplex iso RS-485
- ADM2763E: Full Duplex iso RS-485
1500VDCIsolated Transceivers for Solar Energy and HV Batteries:
- • Protocol options for CAN FD or RS-485
- • 5.7kV reinforced iCoupler digital isolation & IEC ESD for signal integrity in harsh environments
- • CISPR32 Class B emissions on a 2-layer PCB reduces design complexity and time-to-market
Key Features and Benefits
- • 1500V higher-voltage systems have reduced installation times and enables a significant reduction in system costs as well as the optimization of annual solar energy production.
- • IEC 61000-4-2 ESD and 5.7kV reinforced iCoupler digital isolation with > 8mm creepage and clearance. Maintain signal integrity in the harsh environments with the trusted safety of iCoupler digital isolation.
- • Passes EN 55032/CISPR 32 Class B emissions on a 2 layer board. Enables a robust IEC61000-4-2 node with CISPR32 rated emissions on a 2-layer board while reducing design complexity, component and board cost and time-to-market.
Applications
- • Energy: Solar
- • Industrial Automation
- • Building Infrastructure: Building Control and Automation
Block Diagrams and Tables
Related Evaluation Board
EVAL-ADM3058EEBZ
EVAL-ADM2761EEBZ
EVAL-ADM2763EEBZ
ADM3058EBRIZ
ADM3058EBRIZ-RL
ADM2761EBRWZ
ADM2761EBRWZ-RL7
ADM2763EBRWZ
ADM2763EBRWZ-RL7
EVAL-ADM3058EEBZ
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.98.60
Automotive
No
PPAP
No
Type
Evaluation Board
Category
Interface Tools
Supported Device
ADM2761E
Supported Device Technology
Bus Line Transceiver
Order Quantity