Bus Line Transceivers
ADM2763EBRWZ
Single Transmitter/Receiver RS-485 16-Pin SOIC W Tube
Analog DevicesThe ADM2761/2763E isolated RS485 includes smart features to reduce end system install & debug time. Future-proofs your network bandwidth. ADM3058E enables backwards compatibility & can fully isolate higher bandwidth CAN FD networks over longer distances and improved timing margins.
- ADM3058E (flagship): isoCAN
- ADM2761E: Half Duplex iso RS-485
- ADM2763E: Full Duplex iso RS-485
1500VDCIsolated Transceivers for Solar Energy and HV Batteries:
- • Protocol options for CAN FD or RS-485
- • 5.7kV reinforced iCoupler digital isolation & IEC ESD for signal integrity in harsh environments
- • CISPR32 Class B emissions on a 2-layer PCB reduces design complexity and time-to-market
Key Features and Benefits
- • 1500V higher-voltage systems have reduced installation times and enables a significant reduction in system costs as well as the optimization of annual solar energy production.
- • IEC 61000-4-2 ESD and 5.7kV reinforced iCoupler digital isolation with > 8mm creepage and clearance. Maintain signal integrity in the harsh environments with the trusted safety of iCoupler digital isolation.
- • Passes EN 55032/CISPR 32 Class B emissions on a 2 layer board. Enables a robust IEC61000-4-2 node with CISPR32 rated emissions on a 2-layer board while reducing design complexity, component and board cost and time-to-market.
Applications
- • Energy: Solar
- • Industrial Automation
- • Building Infrastructure: Building Control and Automation
Block Diagrams and Tables
Related Evaluation Board
EVAL-ADM3058EEBZ
EVAL-ADM2761EEBZ
EVAL-ADM2763EEBZ
ADM3058EBRIZ
ADM3058EBRIZ-RL
ADM2761EBRWZ
ADM2761EBRWZ-RL7
ADM2763EBRWZ
ADM2763EBRWZ-RL7
EVAL-ADM3058EEBZ
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Function
Line Transceiver
Data Rate
500Kbps(Min)
Transmitter Communication Type
RS-485
Receiver Communication Type
RS-485
Interface Standards
RS-485
Number of Transceivers
1
Number of Transmitters
1
Number of Receivers
1
Transmitter Signal Type
Differential
Receiver Signal Type
Differential
Number of Drivers per Line
1
Number of Receivers per Line
1
Driving Mode
3-State
Number of Transmitter Enables
1
Number of Receiver Enables
1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Power Supply Type
Dual
Minimum Dual Supply Voltage (V)
1.7|3
Typical Dual Supply Voltage (V)
3.3|5
Maximum Dual Supply Voltage (V)
5.5
Maximum Supply Current (mA)
145
Packaging
Tube
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.6(Max)
Package Length
10.5(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
16
Lead Shape
Gull-wing
Order Quantity

