Analog DevicesADM3058EBRIZController Area Network - CAN Transceivers

CAN 12Mbps 5V 8-Pin SOIC W Tube

The ADM2761/2763E isolated RS485 includes smart features to reduce end system install & debug time. Future-proofs your network bandwidth. ADM3058E enables backwards compatibility & can fully isolate higher bandwidth CAN FD networks over longer distances and improved timing margins.

- ADM3058E (flagship): isoCAN

- ADM2761E: Half Duplex iso RS-485

- ADM2763E: Full Duplex iso RS-485

1500VDCIsolated Transceivers for Solar Energy and HV Batteries:

  • • Protocol options for CAN FD or RS-485
  • • 5.7kV reinforced iCoupler digital isolation & IEC ESD for signal integrity in harsh environments
  • • CISPR32 Class B emissions on a 2-layer PCB reduces design complexity and time-to-market

Key Features and Benefits

  • • 1500V higher-voltage systems have reduced installation times and enables a significant reduction in system costs as well as the optimization of annual solar energy production.
  • • IEC 61000-4-2 ESD and 5.7kV reinforced iCoupler digital isolation with > 8mm creepage and clearance. Maintain signal integrity in the harsh environments with the trusted safety of iCoupler digital isolation.
  • • Passes EN 55032/CISPR 32 Class B emissions on a 2 layer board. Enables a robust IEC61000-4-2 node with CISPR32 rated emissions on a 2-layer board while reducing design complexity, component and board cost and time-to-market.

Applications

  • • Energy: Solar
  • • Industrial Automation
  • • Building Infrastructure: Building Control and Automation

Block Diagrams and Tables

ADM3058E-pc

ADM3058E-fbl

ADM2763E-pc

ADM2763E-FBL-1

ADM2761E-pc

ADM2761E-fbl

Related Evaluation Board

EVAL-ADM3058EEBZ
EVAL-ADM2761EEBZ
EVAL-ADM2763EEBZ

View All Orderable Parts

ADM3058EBRIZ
ADM3058EBRIZ-RL
ADM2761EBRWZ
ADM2761EBRWZ-RL7
ADM2763EBRWZ
ADM2763EBRWZ-RL7
EVAL-ADM3058EEBZ

Total In Stock: 88 parts

Quantity Increments of 80 Minimum 160
  • Date Code:
    2236+
    Manufacturer Lead Time:
    10 weeks
    Country Of origin:
    Taiwan
    • Price: $2.543
    1. 160+$2.543

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.