ADG6436: 0.5 Ω RON, ±20 V, +36 V, Dual SPDT Switch

0125-image-of-factory-and-engineer-checking-performance-on-tablet-article-header-820x410

Each channel in the ADG6436 conducts equally well in both directions when on, and each switch has an input signal range that extends from VSS to VDD − 2 V. When switches are disabled, the signal levels up to the supplies are blocked.

The digital inputs are compatible with 5 V, 3.3 V, and 1.8 V logic inputs without the requirement for a separate digital logic supply pin.

The on-resistance profile is exceptionally flat over the full analog input range, which ensures good linearity and low distortion when switching audio signals.



Key Features and Benefits

  • Low RON: 0.5 Ω
  • High continuous current of up to 847 mA
  • Flat RON across signal range: 0.003 Ω
  • THD of −109 dB at 1 kHz
  • Improved balance between on resistance and on capacitance
  • Low RON (0.5 Ω) and CON (95 pF)
  • 1.8 V, 3.3 V, and 5 V logic compatibility
  • 16-lead, 4 mm × 4 mm LFCSP
  • Pin to pin compatible with the ADG5436and ADG5436F
  • Fully specified at ±20 V and +36 V
  • Operational with asymmetric power supplies
  • VSS to VDD − 2 V analog signal range


Applications

  • Automatic test equipment
  • Data acquisition
  • Instrumentation
  • Avionics
  • Audio and video switching
  • Communication systems
  • Relay replacement


Evaluation Board

The ADG6436 can be evaluated with the EVAL-ADG6436.



Block Diagrams and Tables




See related product

EVAL-ADUM4136EBZ

Analog Devices Power Management Development Boards and Kits View

See related product

ADG6436BCPZ-REEL7

Analog Devices Analog Switch Multiplexers View

See related product

ADG2436BCPZ-REEL7

Analog Devices Analog Switch Multiplexers View

See related product

EVAL-ADG6436EBZ

Analog Devices Development Kits and Tools View

Related news articles

Latest News

Sorry, your filter selection returned no results.

We've updated our privacy policy. Please take a moment to review these changes. By clicking I Agree to Arrow Electronics Terms Of Use  and have read and understand the Privacy Policy and Cookie Policy.

Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here