Analog DevicesEVAL-ADUM4136EBZPower Management Development Boards and Kits
Isolated Gate Driver kit
ADG6436: 0.5 Ω RON, ±20 V, +36 V, Dual SPDT Switch
The ADG6436 is an analog multiplexer containing two independently selectable single-pole, double-throw (SPDT) switches. An EN input is used to disable all of the switches. For use in multiplexer applications, both switches exhibit break-before-make switching action.
Each channel in the ADG6436 conducts equally well in both directions when on, and each switch has an input signal range that extends from VSS to VDD − 2 V. When switches are disabled, the signal levels up to the supplies are blocked.
The digital inputs are compatible with 5 V, 3.3 V, and 1.8 V logic inputs without the requirement for a separate digital logic supply pin.
The on-resistance profile is exceptionally flat over the full analog input range, which ensures good linearity and low distortion when switching audio signals.
Key Features and Benefits
- • Low RON: 0.5 Ω
- • High continuous current of up to 847 mA
- • Flat RON across signal range: 0.003 Ω
- • THD of −109 dB at 1 kHz
- • Improved balance between on resistance and on capacitance
- • Low RON (0.5 Ω) and CON (95 pF)
- • 1.8 V, 3.3 V, and 5 V logic compatibility
- • 16-lead, 4 mm × 4 mm LFCSP
- • Pin to pin compatible with the ADG5436and ADG5436F
- • Fully specified at ±20 V and +36 V
- • Operational with asymmetric power supplies
- • VSS to VDD − 2 V analog signal range
Applications
- • Automatic test equipment
- • Data acquisition
- • Instrumentation
- • Avionics
- • Audio and video switching
- • Communication systems
- • Relay replacement
Evaluation Board
The ADG6436 can be evaluated with the EVAL-ADG6436.
Block Diagrams and Tables

| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

