The ADXL358 offers industry leading noise, minimal offset drift over temperature, and long-term stability, enabling precision applications with minimal calibration.
The low noise of the ADXL358 over higher frequencies is ideal for condition-based monitoring and other vibration sensing applications.
Key Features and Benefits
- 0 g offset vs. temperature (all axes): ±0.2 mg/°C typical
- Ultralow noise spectral density (all axes): 80 μg/√Hz
- Low power, VSUPPLY (LDO regulator enabled)
- In measurement mode: 150 μA
- In standby mode: 21 μA
- User adjustable analog output bandwidth
- Integrated temperature sensor
- Voltage range options
- VSUPPLY with internal regulators: 2.25 V to 3.6 V
- V1P8ANA, V1P8DIG with internal LDO regulator bypassed: 1.8 V typical ± 10%
- Operating temperature range: −40°C to +125°C
- 14-terminal, 4 mm × 4 mm × 1.04 mm, LGA package
Applications
- Inertial measurement units (IMUs)/attitude and heading reference systems (AHRSs)
- Platform stabilization systems
- Structural health monitoring
- Seismic imaging
- Tilt sensing
- Robotics
- Condition monitoring
Evaluation Board
The ADXL358 can be evaluated with the EVAL-ADXL358.