The ADE9430 is a highly accurate, fully integrated, polyphase energy, and power quality monitoring device.
The ADE9430’s superior analog performance and digital signal processing (DSP) core enable accurate energy monitoring over a wide dynamic range. A high-end integrated reference ensures low drift over temperature with a combined drift of less than ±25 ppm/°C maximum for the entire channel including a programmable gain amplifier (PGA) and an analog-to-digital converter (ADC).
Key Features and Benefits
- Pre-certified for the complete Class-S IEC 61000-4-30 power quality standard
- Optional power quality library compatible with ARM® Cortex® A and M and other common microcontrollers
- Pin-compatible with ADE9000 family to allow scaling on a 3-phase system with current transformers (CTs)
Applications
- Energy: Transmission and distribution, industrial meters, utility meters, LV switchgear, and distributed renewable monitoring
- Industrial Automation
- Instrumentation and Measurement
Evaluation Board
The ADE9430 can be evaluated with the EVAL-ADE9430ARDZ.
Block Diagrams and Tables