Analog DevicesADE9430ACPZData Conversion Misc
Energy Measurement 40-Pin LFCSP EP Tray
Polyphase Energy, and Class S Power Quality Monitoring IC
The ADE9430 is a highly accurate, fully integrated, polyphase energy and power quality monitoring device. Superior analog performance and a digital signal processing (DSP) core enable accurate energy monitoring over a wide dynamic range. An integrated high end reference ensures low drift over temperature with a combined drift of less than ±25 ppm/°C maximum for the entire channel including a programmable gain amplifier (PGA) and an analog-to-digital converter (ADC).
For detailed functionality and features, please read the Technical Reference Manual!
Target Applications
• Energy and power monitoring
• Standards compliant power quality monitoring
• Protective devices
• Machine health
• Smart power distribution units
• Polyphase energy meters
Features and Benefits
• 7 high performance, 24-bit Σ-Δ ADCs
• ±25 ppm/°C maximum channel drift (including ADC, internal VREF, PGA
drift) enabling 10000:1 dynamic input range, Class 0.2 metrology with
standard external components
• With the optional ADSW-PQ-CLS Power Quality Library (compatible with
ARM® Cortex microcontrollers), the complete IEC 61000-4-30 Class S power
quality standard is implemented including:
o Power frequency 10 sec average
o Magnitude of the supply
o Dips and swells
o Interruptions
o Rapid voltage change
o Flicker
o Mains signaling voltage
o Underdeviation and overdeviation
o Voltage and current
o Magnitude
o Harmonics
o Interharmonics
o Unbalance
o THD
o Waveform recording
• Advanced metrology feature set
o Total and fundamental active power, volt amperes reactive (VAR), volt amperes
(VA), watthour, VAR hour, and VA hour
o Total and fundamental IRMS and VRMS
o Power factor
o Supports active energy standards: IEC 62053-21 and IEC 62053-22, EN50470-3,
OIML R46, and ANSI C12.20
o Supports reactive energy standards: IEC 62053-23 and IEC 62053-24
Related Article, Videos and Documents
• Analog Devices' DC Energy Metering Applications
Related Products
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Energy Measurement | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 40 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 40 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
