Analog DevicesEVAL-ADE9430ARDZDevelopment Kits and Tools
ADE9430 Data Conversion Evaluation Board
ADE9430: High Performance, Polyphase Energy, and Class S Power Quality Monitoring IC
The ADE9430 is a highly accurate, fully integrated, polyphase energy, and power quality monitoring device. The ADE9430’s superior analog performance and digital signal processing (DSP) core enable accurate energy monitoring over a wide dynamic range. A high-end integrated reference ensures low drift over temperature with a combined drift of less than ±25 ppm/°C maximum for the entire channel including a programmable gain amplifier (PGA) and an analog-to-digital converter (ADC).
Key Features and Benefits:
- • Precertified for the complete Class-S IEC 61000-4-30 power quality standard
- • Optional power quality library compatible with ARM® Cortex® A and M and other common microcontrollers
- • Pin-compatible with ADE9000 family to allow scaling on a 3-phase system with current transformers (CTs)
Applications:
- • Energy: Transmission and distribution, industrial meters, utility meters, LV switchgear, and distributed renewable monitoring
- • Industrial Automation
- • Instrumentation and Measurement
Block Diagrams and Tables:



| Compliant | |
| EAR99 | |
| Active | |
| EVAL-ADE9430ARDZ | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Data Acquisition Tools | |
| ADE9430 | |
| Data Conversion Misc |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

