The ADN4620 family of gigabit isolators protect gigabit bandwidth AFEs from EMC transients with Analog Devices' trusted safety and data integrity. This product meets safety requirements for CAT II 1000V rms, even with high measurement channel density.
Options in the ADN4620 family:
- ADN4620: 3.75 kV rms Dual LVDS 2 Gbps Isolator (0 Reverse Channels)
- ADN4621: 3.75 kV rms Dual LVDS 2 Gbps Isolator (1 Reverse Channels)
Key Features and Benefits
- 5 Gbps total bandwidth through 2-channel isolator offers short-reach fiber replacement
- <1 ps ultralow jitter and <40 ps skew for precise timing and accurate measurement/isolation of ADC converter clocks
- LVDS compliant inputs and outputs as a drop-in solution minimizes design time
Applications
- Instrumentation and Measurement: Data acquisition, source meter, data logger, oscilloscope, automatic test, optical inspection, image sensor
- Aerospace and Defense: Drones, radar, imaging, UAV, avionics, display unit, cockpit
- Industrial Automation: Robots, cobots, drives, PLC, backplane, PCI express, relays, power supply
- Automotive: Autonomous vehicle, infotainment, cabin, automotive test, inverters
Evaluation Board
The ADN4620 can be evaluated with the EVAL-ADN4620EBZ.
Block Diagrams and Tables