The LT8376 is a single LED driver with Silent Switcher technology that supports high-voltage LED strings. It has the capability to significantly reduce EMI and achieve high dimming ratios without increasing BOM count or hampering efficiency.
Key Features and Benefits
- High voltage capability up to 60V
- Silent Switcher architecture combined with SSFM and zero dead time switching for lowering EMI
- Capability of very high dimming ratio up to 100,000:1
Applications
- Automotive
- Industrial Automation: Conveyor belts, machine vision
Evaluation Board
The LT8376 can be evaluated with the EVAL-LT8376-AZ.
Block Diagrams and Tables