The ADG1634L is a monolithic industrial CMOS (iCMOS) analog switch comprising four independently selectable single-pole, double-throw (SPDT) switches, respectively.
Key Features and Benefits
- JEDEC standard compliant logic interface eliminates the need for level translators
- Up to 360 mA continuous current can be used to replace relays
- Small 4 mm x 4mm LFCSP package size
Applications
- Communications: GaN and LDMOS power amplifiers
- Instrumentation and Measurement
- Industrial Automation
- General Purpose
Evaluation Board
The ADG1634L can be evaluated with the EVAL-ADG1634LEBZ.
Block Diagrams and Tables