Analog DevicesEVAL-ADG1634LEBZHerramientas y kits de desarrollo

ADG1634L Analog Switch Multiplexer Evaluation Board

ADG1634L: 4.7 Ω RON, Quad SPDT Switch with 1.2V and 1.8V JEDEC Logic Compliance

The ADG1634L is a monolithic industrial CMOS (iCMOS) analog switch comprising four independently selectable single-pole, double-throw (SPDT) switches, respectively. All channels of the ADG1634L exhibit break-before-make switching action that prevents momentary shorting when switching channels. The ultralow on resistance and on-resistance flatness of the switch makes it an ideal solution for data acquisition and gain switching applications, where low distortion is critical

Key Features and Benefits:

  • •  JEDEC standard compliant logic interface eliminates the need for level translators
  • •  Up to 360 mA continuous current can be used to replace relays
  • •  Small 4 mm x 4mm LFCSP package size

Applications:

  • •  Communications: GaN and LDMOS power amplifiersr
  • •  Instrumentation and Measurement
  • •  Industrial Automation
  • •  General Purpose

Block Diagrams and Tables:

ADG1634L-fbl

ADG1634L-pc

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.