Accelerometers
ADXL358CCCZ
Accelerometer Triple ±10g/±40g 2.5V 80mV/g/20mV/g 14-Pin LGA Tray
Analog DevicesThe ADXL358 offers industry leading noise, minimal offset drift over temperature, and long-term stability, enabling precision applications with minimal calibration.
The low noise of the ADXL358 over higher frequencies is ideal for condition-based monitoring and other vibration sensing applications.
Key Features and Benefits
- • 0 g offset vs. temperature (all axes): ±0.2 mg/°C typical
- • Ultralow noise spectral density (all axes): 80 μg/√Hz
- • Low power, VSUPPLY (LDO regulator enabled)
- • In measurement mode: 150 μA
- • In standby mode: 21 μA
- • User adjustable analog output bandwidth
- • Integrated temperature sensor
- • Voltage range options
- • VSUPPLY with internal regulators: 2.25 V to 3.6 V
- • V1P8ANA, V1P8DIG with internal LDO regulator bypassed: 1.8 V typical ± 10%
- • Operating temperature range: −40°C to +125°C
- • 14-terminal, 4 mm × 4 mm × 1.04 mm, LGA package
Applications
- • Inertial measurement units (IMUs)/attitude and heading reference systems (AHRSs)
- • Platform stabilization systems
- • Structural health monitoring
- • Seismic imaging
- • Tilt sensing
- • Robotics
- • Condition monitoring
Evaluation Board
The ADXL358 can be evaluated with the EVAL-ADXL358.
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9031.80.80.85
Automotive
No
PPAP
No
Axis Type
Triple
Module/IC Classification
IC
Acceleration (g)
±10/±40
Device Sensitivity Range
80mV/g|20mV/g
Output Type
Analog
Minimum Output Voltage (V)
-0.3
Maximum Output Voltage (V)
2.28
Minimum Operating Supply Voltage (V)
2.25
Typical Operating Supply Voltage (V)
2.5
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tray
Mounting
Surface Mount
Package Height
1.04
Package Width
4
Package Length
4
PCB changed
14
Standard Package Name
LGA
Supplier Package
LGA
Pin Count
14

