Analog DevicesADXL358CCCZ-RLAccelerometers

Accelerometer Triple ±10g/±40g 2.5V 80mV/g/20mV/g 14-Pin LGA T/R

The ADXL358 offers industry leading noise, minimal offset drift over temperature, and long-term stability, enabling precision applications with minimal calibration.

The low noise of the ADXL358 over higher frequencies is ideal for condition-based monitoring and other vibration sensing applications.



Key Features and Benefits


  • •  0 g offset vs. temperature (all axes): ±0.2 mg/°C typical
  • •  Ultralow noise spectral density (all axes): 80 μg/√Hz
  • •  Low power, VSUPPLY (LDO regulator enabled)
  • •  In measurement mode: 150 μA
  • •  In standby mode: 21 μA
  • •  User adjustable analog output bandwidth
  • •  Integrated temperature sensor
  • •  Voltage range options
  • •  VSUPPLY with internal regulators: 2.25 V to 3.6 V
  • •  V1P8ANA, V1P8DIG with internal LDO regulator bypassed: 1.8 V typical ± 10%
  • •  Operating temperature range: −40°C to +125°C
  • •  14-terminal, 4 mm × 4 mm × 1.04 mm, LGA package


Applications


  • •  Inertial measurement units (IMUs)/attitude and heading reference systems (AHRSs)
  • •  Platform stabilization systems
  • •  Structural health monitoring
  • •  Seismic imaging
  • •  Tilt sensing
  • •  Robotics
  • •  Condition monitoring


Evaluation Board

The ADXL358 can be evaluated with the EVAL-ADXL358.


A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.